Part Details for ISL9120IINZ-T7A by Intersil Corporation
Overview of ISL9120IINZ-T7A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Telecommunications
Communication and Networking
Automotive
Part Details for ISL9120IINZ-T7A
ISL9120IINZ-T7A CAD Models
ISL9120IINZ-T7A Part Data Attributes:
|
ISL9120IINZ-T7A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9120IINZ-T7A
Intersil Corporation
Compact High Efficiency Low Power Buck-Boost Regulator; TQFN12, WLCSP9; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TQFN, WLCSP | |
Package Description | , | |
Pin Count | 12, 9 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Date Of Intro | 2017-10-24 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |