-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Compact High Efficiency Low Power Buck-Boost Regulator, WLCSP-BP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9120IIAZ-T7A | Renesas Electronics Corporation | Compact High Efficiency Low Power Buck-Boost Regulator | |
ISL9120IIAZ-T | Renesas Electronics Corporation | Compact High Efficiency Low Power Buck-Boost Regulator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y0664
|
Newark | High Efficiency Buck-Boost Regulator, Adj, 3X3 Wlcsp/Tape & Reel Rohs Compliant: Yes |Renesas ISL9120IIAZ-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL9120IIAZ-T-ND
|
DigiKey | IC REG BUCK BST ADJ 800MA 9WLCSP Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7107 / $0.7720 | Buy Now |
DISTI #
ISL9120IIAZ-T
|
Avnet Americas | Conv DC-DC Single Step Down 1.8V to 5.5V 9-Pin WLCSP T/R - Tape and Reel (Alt: ISL9120IIAZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9000 | Buy Now |
DISTI #
968-ISL9120IIAZ-T
|
Mouser Electronics | Switching Voltage Regulators High Efficiency Buck -Boost Regulator, A RoHS: Compliant | 7490 |
|
$0.7100 / $1.6700 | Buy Now |
|
Future Electronics | Compact High Efficiency Low Power Buck-Boost Regulator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.7150 / $0.7450 | Buy Now |
DISTI #
ISL9120IIAZ-T
|
Avnet Silica | (Alt: ISL9120IIAZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL9120IIAZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9120IIAZ-T
Renesas Electronics Corporation
Compact High Efficiency Low Power Buck-Boost Regulator, WLCSP-BP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WLCSP-BP | |
Package Description | VFBGA, | |
Pin Count | 9 | |
Manufacturer Package Code | W3X3.9E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2018-07-18 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | OUTPUT VOLTAGE= 1V TO 5.2V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e1 | |
Length | 1.41 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 1.41 mm |