-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Input Voltage and High Efficiency Synchronous Boost Converter with 1.3A Switch, DFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9113AIRAZ-T | Renesas Electronics Corporation | Low Input Voltage and High Efficiency Synchronous Boost Converter with 1.3A Switch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3744
|
Newark | Dc/Dc Conv, Sync Buck, 1.3A, 85Deg C Rohs Compliant: Yes |Renesas ISL9113AIRAZ-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11615 |
|
$0.4680 / $1.1100 | Buy Now |
DISTI #
78X3298
|
Newark | Dc/Dc Converter, Synchronous Boost, 2Mhz, Dfn-8, No. Of Outputs:1Outputs, Topology:Synchronous Boost (Step Up), Input Voltage Min:800Mv, Input Voltage Max:4.7V, Max Output Current:1.3A, Ic Case/Package:Dfn, No. Of Pins:8Pins Rohs Compliant: Yes |Renesas ISL9113AIRAZ-T RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL9113AIRAZ-T-ND
|
DigiKey | IC REG BOOST ADJ 1.1A 8DFN Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3079 / $0.3488 | Buy Now |
DISTI #
ISL9113AIRAZ-T
|
Avnet Americas | Conv DC-DC Single Step Up 0.8V to 4.7V 8-Pin DFN T/R - Tape and Reel (Alt: ISL9113AIRAZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.5400 | Buy Now |
DISTI #
968-ISL9113AIRAZ-T
|
Mouser Electronics | Switching Voltage Regulators Low Vin and Synch Boost Converter RoHS: Compliant | 14091 |
|
$0.3030 / $1.1400 | Buy Now |
|
Future Electronics | ISL9113A Series 5.2 V 1.1 A High Efficiency Synchronous Boost Converter - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3300 | Buy Now |
|
Flip Electronics | Stock | 383043 |
|
RFQ | |
|
LCSC | Boost type Adjustable 800mV4.7V 500mA DFN-8-EP(2x2) DC-DC Converters ROHS | 15 |
|
$0.5089 / $0.5372 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL9113AIRAZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9113AIRAZ-T
Renesas Electronics Corporation
Low Input Voltage and High Efficiency Synchronous Boost Converter with 1.3A Switch, DFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | L8.2X2D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-11-14 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | OUTPUT IN ADJUSTABLE MODE IS 4.9V TO 5.2V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.7 V | |
Input Voltage-Min | 0.8 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |