ISL9110IRT7Z-T
Description: 1.2A High Efficiency Buck-Boost Regulators, TDFN, /Reel

Overview of ISL9110IRT7Z-T by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
ISL9110IRT7Z-T Renesas Electronics Corporation 1.2A High Efficiency Buck-Boost Regulators
ISL9110IRT7Z Renesas Electronics Corporation 1.2A High Efficiency Buck-Boost Regulators
ISL9110IRT7Z-T7A Renesas Electronics Corporation 1.2A High Efficiency Buck-Boost Regulators

Price & Stock for ISL9110IRT7Z-T by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 55T2984
Newark 1.2A Single Inductor Buck-Boost, 5V, 12Ld 3X3 Ep Tdfn, t&r/Tape & Reel Rohs Compliant: Yes |Renesas ISL9110IRT7Z-T RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 6,000 $1.4800
$1.4800 Buy Now
DISTI # ISL9110IRT7Z-T-ND
DigiKey IC REG BUCK BOOST 1.2A 12TDFN Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 6,000 $1.2603
$1.2603 Buy Now
DISTI # ISL9110IRT7Z-T
Avnet Americas Conv DC-DC Single Step Down/Step Up 1.8V to 5.5V 12-Pin TDFN EP T/R - Tape and Reel (Alt: ISL9110IRT7Z-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel 0
  • 1 $1.6400
$1.6400 Buy Now
DISTI # 968-ISL9110IRT7Z-T
Mouser Electronics Switching Voltage Regulators 1 2A SINGLE IND BUCK BOOST 3 3V 12LD RoHS: Compliant 0
  • 6,000 $1.3000
$1.3000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 6,000 $1.2200
$1.2200 Buy Now
DISTI # ISL9110IRT7Z-T
Avnet Silica Conv DC-DC Single Step Down/Step Up 1.8V to 5.5V 12-Pin TDFN EP T/R (Alt: ISL9110IRT7Z-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for ISL9110IRT7Z-T by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL9110IRT7Z-T by Renesas Electronics Corporation

ISL9110IRT7Z-T
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TDFN
Package Description
TDFN-12
Pin Count
12
Manufacturer Package Code
L12.3X3C
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
Additional Feature
ALSO OPERATES WITH PFM MODE
Analog IC - Other Type
SWITCHING REGULATOR
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
1.8 V
Input Voltage-Nom
3.6 V
JESD-30 Code
S-PDSO-N12
Length
3 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
12
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2.8 A
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC12,.12,16
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
BUCK-BOOST
Switching Frequency-Max
2500 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
Pure Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. ISL9110IRT7Z-T
    Renesas Electronics Corporation
    1.2A High Efficiency Buck-Boost Regulators, TDFN, /Reel
    VS

Related Parts for ISL9110IRT7Z-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL9110IRT7Z-T by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL9110IRT7Z-T by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL9110IRT7Z-T would you like to use for your alert(s)?
  • Please alert me when ISL9110IRT7Z-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL9110IRT7Z-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL9110IRT7Z-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL9110IRT7Z-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL9110IRT7Z-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL9110IRT7Z-T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: