-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Efficiency Buck-Boost Regulator with 4.2A Switches, WLCSP-TKCURDLBC, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL91108IINZ-T | Renesas Electronics Corporation | High Efficiency Buck-Boost Regulator with 4.2A Switches | |
ISL91108IINZ-T7A | Renesas Electronics Corporation | High Efficiency Buck-Boost Regulator with 4.2A Switches |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL91108IINZ-T-ND
|
DigiKey | IC REG BCK BST 3.3V 3.7A 20WLCSP Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0625 / $1.1401 | Buy Now |
DISTI #
ISL91108IINZ-T
|
Avnet Americas | Conv DC-DC Single Step Up/Step Down 1.8V to 5.5V 20-Pin WLCSP - Tape and Reel (Alt: ISL91108IINZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$1.3900 | Buy Now |
DISTI #
968-ISL91108IINZ-T
|
Mouser Electronics | Switching Voltage Regulators Buck-Boost Reg with 4.5A Switches, Adj RoHS: Compliant | 0 |
|
$1.1100 / $2.5400 | Order Now |
|
Future Electronics | IC REG BUCK BST 3.3V 3.7A 20WCSP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.1200 | Buy Now |
DISTI #
ISL91108IINZ-T
|
Avnet Silica | Conv DC-DC Single Step Up/Step Down 1.8V to 5.5V 20-Pin WLCSP (Alt: ISL91108IINZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | IC REG BCK BST 3.3V 3.7A 20WLCSP | 1660 |
|
$0.7770 / $1.1650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL91108IINZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL91108IINZ-T
Renesas Electronics Corporation
High Efficiency Buck-Boost Regulator with 4.2A Switches, WLCSP-TKCURDLBC, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WLCSP-TKCURDLBC | |
Package Description | WLCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | W4X5.20F | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2017-11-13 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B20 | |
JESD-609 Code | e1 | |
Length | 2.335 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.7 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.59 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 1.72 mm |