-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Efficiency Buck-Boost Regulator with 3.6A Switches, WLCSP-TKCURDL, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL91107IIAZ-T7A by Renesas Electronics Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL91107IIAZ-T | Renesas Electronics Corporation | High Efficiency Buck-Boost Regulator with 3.6A Switches | |
ISL91107IIAZ-T7A | Renesas Electronics Corporation | High Efficiency Buck-Boost Regulator with 3.6A Switches |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7973
|
Newark | High Efficiency Buck-Boost With 3.6A Switches, Adj Wlcsp/Tape & Reel Rohs Compliant: Yes |Renesa... more RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
03AJ1838
|
Newark | Dc/Dc Conv, Buck-Boost, 2.5Mhz, Wlcsp, Topology:Buck-Boost, Input Voltage Min:1.8V, Input Voltage... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1500 / $2.3500 | Buy Now |
DISTI #
ISL91107IIAZ-T7ACT-ND
|
DigiKey | IC REG BUCK BOOST ADJ 2A 15WLCSP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1994 In Stock |
|
$0.9500 / $3.1900 | Buy Now |
DISTI #
ISL91107IIAZ-T7A
|
Avnet Americas | Conv DC-DC Single Step Down/Step Up 1.8V to 5.5V 15-Pin WLCSP T/R - Tape and Reel (Alt: ISL91107IIAZ... more RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.3200 | Buy Now |
DISTI #
968-ISL91107IIAZ-T7A
|
Mouser Electronics | Switching Voltage Regulators High Efficiency Buck tches, ADJ WLCSP RoHS: Compliant | 32407 |
|
$1.0200 / $3.2600 | Buy Now |
|
Future Electronics | ISL9110 Series 5.5 V 2.5 MHz High Efficiency Buck-Boost Regulator - WLCSP-15 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.9250 / $0.9900 | Buy Now |
DISTI #
ISL91107IIAZ-T7A
|
Avnet Silica | Conv DC-DC Single Step Down/Step Up 1.8V to 5.5V 15-Pin WLCSP T/R (Alt: ISL91107IIAZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL91107IIAZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL91107IIAZ-T7A
Renesas Electronics Corporation
High Efficiency Buck-Boost Regulator with 3.6A Switches, WLCSP-TKCURDL, /Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WLCSP-TKCURDL | |
Pin Count | 15 | |
Manufacturer Package Code | W3X5.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN SILVER COPPER |