Part Details for ISL9106 by Intersil Corporation
Overview of ISL9106 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9106IRZ | Renesas Electronics Corporation | 1.2A 1.6MHz Low Quiescent Current High Efficiency Synchronous Buck Regulator | |
ISL9106EVAL1Z | Renesas Electronics Corporation | High-Efficiency Synchronous Buck Regulator Evaluation Board | |
ISL9106IRZ-T | Renesas Electronics Corporation | 1.2A 1.6MHz Low Quiescent Current High Efficiency Synchronous Buck Regulator |