Datasheets
ISL9103AIRUAZ-T by:

500mA 2.4MHz Low IQ High Efficiency Synchronous Buck Converter; uTDFN6; Temp Range: -40° to 85°C

Part Details for ISL9103AIRUAZ-T by Intersil Corporation

Overview of ISL9103AIRUAZ-T by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL9103AIRUAZ-T Renesas Electronics Corporation 500mA 2.4MHz Low IQ High Efficiency Synchronous Buck Converter

Part Details for ISL9103AIRUAZ-T

ISL9103AIRUAZ-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ISL9103AIRUAZ-T Part Data Attributes

ISL9103AIRUAZ-T Intersil Corporation
Buy Now Datasheet
Compare Parts:
ISL9103AIRUAZ-T Intersil Corporation 500mA 2.4MHz Low IQ High Efficiency Synchronous Buck Converter; uTDFN6; Temp Range: -40° to 85°C
Part Life Cycle Code Transferred
Ihs Manufacturer INTERSIL CORP
Part Package Code uTDFN
Package Description VSON, SOLCC6,.06,20
Pin Count 6
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 26 Weeks
Additional Feature PFM TECHNIQUE ALSO POSSIBLE; ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.8V
Analog IC - Other Type SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 6 V
Input Voltage-Min 2.7 V
Input Voltage-Nom 3.6 V
JESD-30 Code S-PDSO-N6
JESD-609 Code e4
Length 1.6 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 1.3 A
Package Body Material PLASTIC/EPOXY
Package Code VSON
Package Equivalence Code SOLCC6,.06,20
Package Shape SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.55 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 2750 kHz
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.6 mm

ISL9103AIRUAZ-T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL9103AIRUAZ-T by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL9103AIRUAZ-T by Intersil Corporation

Select Manufacturer
Which Manufacturer of ISL9103AIRUAZ-T would you like to use for your alert(s)?
  • Please alert me when ISL9103AIRUAZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL9103AIRUAZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL9103AIRUAZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL9103AIRUAZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL9103AIRUAZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL9103AIRUAZ-T by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: