Part Details for ISL90810WIU8Z by Intersil Corporation
Results Overview of ISL90810WIU8Z by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL90810WIU8Z Information
ISL90810WIU8Z by Intersil Corporation is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for ISL90810WIU8Z
ISL90810WIU8Z CAD Models
ISL90810WIU8Z Part Data Attributes
|
ISL90810WIU8Z
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL90810WIU8Z
Intersil Corporation
Single Digitally Controlled Potentiometer (XDCP™), Low Noise/Low Power/I2C Bus/256 Taps; MSOP8; Temp Range: See Datasheet
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 3 mm |
Alternate Parts for ISL90810WIU8Z
This table gives cross-reference parts and alternative options found for ISL90810WIU8Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL90810WIU8Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL90810WAU8Z-TK | Intersil Corporation | Check for Price | Single Digitally Controlled Potentiometer (XDCP™), Low Noise/Low Power/I2C Bus/256 Taps; MSOP8; Temp Range: See Datasheet | ISL90810WIU8Z vs ISL90810WAU8Z-TK |
ISL90810WIU8 | Intersil Corporation | Check for Price | 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, PLASTIC, MO-187AA, MSOP-8 | ISL90810WIU8Z vs ISL90810WIU8 |
ISL90810WIU8Z-TK | Intersil Corporation | Check for Price | Single Digitally Controlled Potentiometer (XDCP™), Low Noise/Low Power/I2C Bus/256 Taps; MSOP8; Temp Range: See Datasheet | ISL90810WIU8Z vs ISL90810WIU8Z-TK |
ISL90810UAU8Z-TK | Intersil Corporation | Check for Price | Single Digitally Controlled Potentiometer (XDCP™), Low Noise/Low Power/I2C Bus/256 Taps; MSOP8; Temp Range: See Datasheet | ISL90810WIU8Z vs ISL90810UAU8Z-TK |
ISL90810UIU8Z | Intersil Corporation | Check for Price | Single Digitally Controlled Potentiometer (XDCP™), Low Noise/Low Power/I2C Bus/256 Taps; MSOP8; Temp Range: See Datasheet | ISL90810WIU8Z vs ISL90810UIU8Z |
ISL90810UIU8Z-TK | Intersil Corporation | Check for Price | Single Digitally Controlled Potentiometer (XDCP™), Low Noise/Low Power/I2C Bus/256 Taps; MSOP8; Temp Range: See Datasheet | ISL90810WIU8Z vs ISL90810UIU8Z-TK |
ISL90810UIU8 | Intersil Corporation | Check for Price | 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, PLASTIC, MO-187AA, MSOP-8 | ISL90810WIU8Z vs ISL90810UIU8 |
ISL90810UAU8Z | Intersil Corporation | Check for Price | Single Digitally Controlled Potentiometer (XDCP™), Low Noise/Low Power/I2C Bus/256 Taps; MSOP8; Temp Range: See Datasheet | ISL90810WIU8Z vs ISL90810UAU8Z |