Converters
ISL90727WIE6Z-TK
Intersil Corporation
Description: 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, LEAD FREE, MO-203-AB, SC-70, 6 PIN

Overview of ISL90727WIE6Z-TK by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

CAD Models for ISL90727WIE6Z-TK by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL90727WIE6Z-TK by Intersil Corporation

ISL90727WIE6Z-TK
Intersil Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP6,.08
Pin Count
6
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Control Interface
2-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Positions
128
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Seated Height-Max
1.1 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Coefficient-Nom
45 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Total Resistance-Nom
10000 Ω
Width
1.25 mm
Want to compare parts?
  1. ISL90727WIE6Z-TK
    Intersil Corporation
    10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, LEAD FREE, MO-203-AB, SC-70, 6 PIN
    VS

Alternate Parts for ISL90727WIE6Z-TK

This table gives cross-reference parts and alternative options found for ISL90727WIE6Z-TK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL90727WIE6Z-TK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL90727WIE627Z-TK Single Volatile 128-Tap Digitally Controlled Potentiometer (XDCP™); SC706; Temp Range: -40° to 85°C Intersil Corporation ISL90727WIE6Z-TK vs ISL90727WIE627Z-TK
ISL90726WIE6Z 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, LEAD FREE, MO-203-AB, SC-70, 6 PIN Intersil Corporation ISL90727WIE6Z-TK vs ISL90726WIE6Z
AD5246BKS10-R2 IC 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, 2 X 2.10 MM, MO-203AB, SC-70, 6 PIN, Digital Potentiometer Analog Devices Inc ISL90727WIE6Z-TK vs AD5246BKS10-R2
ISL90728WIE627Z-TK Single Volatile 128-Tap Digitally Controlled Potentiometer (XDCP™); SC706; Temp Range: -40° to 85°C Intersil Corporation ISL90727WIE6Z-TK vs ISL90728WIE627Z-TK
ISL90727WIE6Z 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, LEAD FREE, MO-203-AB, SC-70, 6 PIN Intersil Corporation ISL90727WIE6Z-TK vs ISL90727WIE6Z
ISL90728WIE627Z-T7A Single Volatile 128-Tap Digitally Controlled Potentiometer (XDCP™); SC706; Temp Range: -40° to 85°C Intersil Corporation ISL90727WIE6Z-TK vs ISL90728WIE627Z-T7A
AD5246BKS10-RL7 IC 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, 2 X 2.10 MM, MO-203AB, SC-70, 6 PIN, Digital Potentiometer Analog Devices Inc ISL90727WIE6Z-TK vs AD5246BKS10-RL7
AD5246BKSZ10-R2 128 Position I2C Compatible Programmable Resistor in SC70 Package Analog Devices Inc ISL90727WIE6Z-TK vs AD5246BKSZ10-R2
Part Number Description Manufacturer Compare
ISL90728WIE627Z-TK Single Volatile 128-Tap Digitally Controlled Potentiometer (XDCP™); SC706; Temp Range: -40° to 85°C Intersil Corporation ISL90727WIE6Z-TK vs ISL90728WIE627Z-TK
AD5246BKS10-R2 IC 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, 2 X 2.10 MM, MO-203AB, SC-70, 6 PIN, Digital Potentiometer Analog Devices Inc ISL90727WIE6Z-TK vs AD5246BKS10-R2
ISL90726WIE6Z 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, LEAD FREE, MO-203-AB, SC-70, 6 PIN Intersil Corporation ISL90727WIE6Z-TK vs ISL90726WIE6Z
ISL90727WIE627Z-TK Single Volatile 128-Tap Digitally Controlled Potentiometer (XDCP™); SC706; Temp Range: -40° to 85°C Intersil Corporation ISL90727WIE6Z-TK vs ISL90727WIE627Z-TK
ISL90727WIE6Z 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, LEAD FREE, MO-203-AB, SC-70, 6 PIN Intersil Corporation ISL90727WIE6Z-TK vs ISL90727WIE6Z
AD5246BKSZ10-R2 128 Position I2C Compatible Programmable Resistor in SC70 Package Analog Devices Inc ISL90727WIE6Z-TK vs AD5246BKSZ10-R2
ISL90728WIE627Z-T7A Single Volatile 128-Tap Digitally Controlled Potentiometer (XDCP™); SC706; Temp Range: -40° to 85°C Intersil Corporation ISL90727WIE6Z-TK vs ISL90728WIE627Z-T7A
AD5246BKS10-RL7 IC 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, 2 X 2.10 MM, MO-203AB, SC-70, 6 PIN, Digital Potentiometer Analog Devices Inc ISL90727WIE6Z-TK vs AD5246BKS10-RL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL90727WIE6Z-TK by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL90727WIE6Z-TK by Intersil Corporation

Select Manufacturer
Which Manufacturer of ISL90727WIE6Z-TK would you like to use for your alert(s)?
  • Please alert me when ISL90727WIE6Z-TK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL90727WIE6Z-TK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL90727WIE6Z-TK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL90727WIE6Z-TK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL90727WIE6Z-TK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL90727WIE6Z-TK by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: