Part Details for ISL90726UIE6Z by Intersil Corporation
Results Overview of ISL90726UIE6Z by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL90726UIE6Z Information
ISL90726UIE6Z by Intersil Corporation is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for ISL90726UIE6Z
ISL90726UIE6Z CAD Models
ISL90726UIE6Z Part Data Attributes
|
ISL90726UIE6Z
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL90726UIE6Z
Intersil Corporation
50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, LEAD FREE, MO-203-AB, SC-70, 6 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 45 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 50000 Ω | |
Width | 1.25 mm |
Alternate Parts for ISL90726UIE6Z
This table gives cross-reference parts and alternative options found for ISL90726UIE6Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL90726UIE6Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL90727UIE627Z-TK | Intersil Corporation | Check for Price | Single Volatile 128-Tap Digitally Controlled Potentiometer (XDCP™); SC706; Temp Range: -40° to 85°C | ISL90726UIE6Z vs ISL90727UIE627Z-TK |
ISL90726UIE6Z-TK | Intersil Corporation | Check for Price | 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, LEAD FREE, MO-203-AB, SC-70, 6 PIN | ISL90726UIE6Z vs ISL90726UIE6Z-TK |
ISL90726UIE627Z-TK | Intersil Corporation | Check for Price | Single Volatile 128-Tap Digitally Controlled Potentiometer (XDCP™); SC706; Temp Range: -40° to 85°C | ISL90726UIE6Z vs ISL90726UIE627Z-TK |
ISL90728UIE627Z-TK | Intersil Corporation | Check for Price | Single Volatile 128-Tap Digitally Controlled Potentiometer (XDCP™); SC706; Temp Range: -40° to 85°C | ISL90726UIE6Z vs ISL90728UIE627Z-TK |
ISL95311UIU10Z-TK | Intersil Corporation | Check for Price | Digitally Controlled Potentiometer (XDCP™); MSOP10; Temp Range: -40° to 85°C | ISL90726UIE6Z vs ISL95311UIU10Z-TK |