Part Details for ISL9021IINZ-T by Intersil Corporation
Overview of ISL9021IINZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL9021IINZ-T
ISL9021IINZ-T CAD Models
ISL9021IINZ-T Part Data Attributes
|
ISL9021IINZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9021IINZ-T
Intersil Corporation
3.3V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PBGA4, 1.155 X 0.975 MM, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | BGA | |
Package Description | 1.155 X 0.975 MM, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.25 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 1.155 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 3.3594 V | |
Output Voltage1-Min | 3.2406 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.55 mm | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 1.8% | |
Width | 0.975 mm |
Alternate Parts for ISL9021IINZ-T
This table gives cross-reference parts and alternative options found for ISL9021IINZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9021IINZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9021IIMZ-T | 3V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PBGA4, 1.155 X 0.975 MM, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-4 | Intersil Corporation | ISL9021IINZ-T vs ISL9021IIMZ-T |
R1160N301A-TR-FE | Fixed Positive LDO Regulator, 3V, 0.25V Dropout, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | ISL9021IINZ-T vs R1160N301A-TR-FE |
R1160N321A-TR-FE | Fixed Positive LDO Regulator, 3.2V, 0.25V Dropout, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | ISL9021IINZ-T vs R1160N321A-TR-FE |
R1160D311A-TR-FE | Fixed Positive LDO Regulator, 3.1V, 0.25V Dropout, CMOS, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, SON-6 | Ricoh Electronic Devices Co Ltd | ISL9021IINZ-T vs R1160D311A-TR-FE |
R1160N331A-TR-FE | Fixed Positive LDO Regulator, 3.3V, 0.25V Dropout, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | ISL9021IINZ-T vs R1160N331A-TR-FE |
R1160D301A-TR-FE | Fixed Positive LDO Regulator, 3V, 0.25V Dropout, CMOS, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, SON-6 | Ricoh Electronic Devices Co Ltd | ISL9021IINZ-T vs R1160D301A-TR-FE |
R1160N311A-TR-FE | Fixed Positive LDO Regulator, 3.1V, 0.25V Dropout, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | ISL9021IINZ-T vs R1160N311A-TR-FE |