-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250mA Single LDO with Low IQ, Low Noise and High PSRR LDO, uTDFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9021AIRUWZ-T | Renesas Electronics Corporation | 250mA Single LDO with Low IQ, Low Noise and High PSRR LDO | |
ISL9021AIRUWZ-T7A | Renesas Electronics Corporation | 250mA Single LDO with Low IQ, Low Noise and High PSRR LDO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AH9264
|
Newark | Ldo, Fixed, 1.2V, 0.25A, -40 To 85Deg C Rohs Compliant: Yes |Renesas ISL9021AIRUWZ-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2886 |
|
$0.5190 | Buy Now |
DISTI #
66T8582
|
Newark | Pb-Free Ldo W/Low Noise, High Psrr, Low Iq 1.6 X 1.6 Utdfn,/Tape & Reel Rohs Compliant: Yes |Renesas ISL9021AIRUWZ-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL9021AIRUWZ-TCT-ND
|
DigiKey | IC REG LINEAR 1.2V 250MA 6UTDFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2996 In Stock |
|
$0.6070 / $2.2900 | Buy Now |
|
Renesas Electronics America | IC REG LINEAR 1.2V 250MA 6UTDFN Min Qty: 1 Container: Tape & Reel (TR) | 2996 |
|
$0.6468 / $2.2900 | Buy Now |
DISTI #
62455324
|
Verical | LDO Regulator Pos 1.2V 0.25A 6-Pin UTDFN T/R RoHS: Compliant Min Qty: 97 Package Multiple: 1 | Americas - 2886 |
|
$0.7361 / $0.8872 | Buy Now |
|
Flip Electronics | Stock | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL9021AIRUWZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9021AIRUWZ-T
Renesas Electronics Corporation
250mA Single LDO with Low IQ, Low Noise and High PSRR LDO, uTDFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | uTDFN | |
Pin Count | 6 | |
Manufacturer Package Code | L6.1.6X1.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-26 | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 1.2216 V | |
Output Voltage1-Min | 1.1784 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.55 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.8% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ISL9021AIRUWZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9021AIRUWZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL9021IRUWZ-T | Renesas Electronics Corporation | Check for Price | 250mA Single LDO with Low IQ, Low Noise and High PSRR LDO, uTDFN, /Reel | ISL9021AIRUWZ-T vs ISL9021IRUWZ-T |
ISL9021AIRUWZ-T7A | Renesas Electronics Corporation | Check for Price | 250mA Single LDO with Low IQ, Low Noise and High PSRR LDO, uTDFN, /Reel | ISL9021AIRUWZ-T vs ISL9021AIRUWZ-T7A |
ISL9021AIRUWZ-T7A | Intersil Corporation | Check for Price | 250mA Single LDO with Low IQ, Low Noise and High PSRR LDO; uTDFN6, WLCSP4; Temp Range: -40° to 85°C | ISL9021AIRUWZ-T vs ISL9021AIRUWZ-T7A |
ISL9021IRUWZ-T | Intersil Corporation | Check for Price | 250mA Single LDO with Low IQ, Low Noise and High PSRR LDO; uTDFN6; Temp Range: -40° to 85°C | ISL9021AIRUWZ-T vs ISL9021IRUWZ-T |