Part Details for ISL9021AIRUCZ-T7A by Intersil Corporation
Overview of ISL9021AIRUCZ-T7A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9021AIRUCZ-T | Renesas Electronics Corporation | 250mA Single LDO with Low IQ, Low Noise and High PSRR LDO | |
ISL9021AIRUCZ-T7A | Renesas Electronics Corporation | 250mA Single LDO with Low IQ, Low Noise and High PSRR LDO |
Part Details for ISL9021AIRUCZ-T7A
ISL9021AIRUCZ-T7A CAD Models
ISL9021AIRUCZ-T7A Part Data Attributes
|
ISL9021AIRUCZ-T7A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9021AIRUCZ-T7A
Intersil Corporation
250mA Single LDO with Low IQ, Low Noise and High PSRR LDO; uTDFN6, WLCSP4; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | uTDFN, WLCSP | |
Package Description | VSON, SOLCC6,.06,20 | |
Pin Count | 6, 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 1.8324 V | |
Output Voltage1-Min | 1.7676 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.55 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.8% | |
Width | 1.6 mm |
Alternate Parts for ISL9021AIRUCZ-T7A
This table gives cross-reference parts and alternative options found for ISL9021AIRUCZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9021AIRUCZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9021AIRUCZ-T7A | 250mA Single LDO with Low IQ, Low Noise and High PSRR LDO, uTDFN, /Reel | Renesas Electronics Corporation | ISL9021AIRUCZ-T7A vs ISL9021AIRUCZ-T7A |
ISL9021IRUCZ-T | 250mA Single LDO with Low IQ, Low Noise and High PSRR LDO, uTDFN, /Reel | Renesas Electronics Corporation | ISL9021AIRUCZ-T7A vs ISL9021IRUCZ-T |
ISL9021AIRUCZ-T | 250mA Single LDO with Low IQ, Low Noise and High PSRR LDO, uTDFN, /Reel | Renesas Electronics Corporation | ISL9021AIRUCZ-T7A vs ISL9021AIRUCZ-T |
ISL9021IRUCZ-T | 250mA Single LDO with Low IQ, Low Noise and High PSRR LDO; uTDFN6; Temp Range: -40° to 85°C | Intersil Corporation | ISL9021AIRUCZ-T7A vs ISL9021IRUCZ-T |