ISL9014AIRKFZ
Description: Dual LDO with Low Noise, Low IQ, and High PSRR, DFN, /Tube

Overview of ISL9014AIRKFZ by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Medical Imaging Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL9014AIRKFZ Renesas Electronics Corporation Dual LDO with Low Noise, Low IQ, and High PSRR
ISL9014AIRKFZ-T Renesas Electronics Corporation Dual LDO with Low Noise, Low IQ, and High PSRR

Price & Stock for ISL9014AIRKFZ by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 32M9232
Newark Ic, volt Regulator, fixed,+2.5V & +2.85V, cmos, llcc,10Pin, plastic Rohs Compliant: Yes |Renesas ISL9014AIRKFZ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.1300
  • 2,500 $0.9140
  • 5,000 $0.8840
$0.8840 / $1.1300 Buy Now
DISTI # ISL9014AIRKFZ-ND
DigiKey IC REG LINEAR 2.85V/2.5V 10DFN Min Qty: 2000 Lead time: 18 Weeks Container: Tube Temporarily Out of Stock
  • 2,000 $1.0024
$1.0024 Buy Now
DISTI # ISL9014AIRKFZ
Avnet Americas LDO Regulator Pos 2.85V2.5V 0.3A/0.3A 10-Pin DFN EP - Rail/Tube (Alt: ISL9014AIRKFZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Tube 0
  • 1 $1.7000
$1.7000 Buy Now
DISTI # 968-ISL9014AIRKFZ
Mouser Electronics LDO Voltage Regulators W/ANNEAL LW NOISE HI PSRRLDO NO POR 10LD RoHS: Compliant 0
  • 2,000 $0.9680
  • 5,000 $0.9500
$0.9500 / $0.9680 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 18 Weeks Container: Tube 0
Tube
  • 2,000 $0.8660
$0.8660 Buy Now

CAD Models for ISL9014AIRKFZ by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL9014AIRKFZ by Renesas Electronics Corporation

ISL9014AIRKFZ
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
DFN
Package Description
DFN-10
Pin Count
10
Manufacturer Package Code
L10.3X3C
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Date Of Intro
2017-10-26
Samacsys Manufacturer
Renesas Electronics
Dropout Voltage1-Max
0.325 V
Dropout Voltage2-Max
0.4 V
Input Voltage-Max
6.5 V
Input Voltage-Min
3.85 V
JESD-30 Code
S-PDSO-N10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
2
Number of Terminals
10
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.3 A
Output Current2-Max
0.3 A
Output Voltage1-Max
2.9013 V
Output Voltage1-Min
2.7987 V
Output Voltage1-Nom
2.85 V
Output Voltage2-Max
2.545 V
Output Voltage2-Min
2.455 V
Output Voltage2-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
0.9 mm
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
1.8%
Width
3 mm
Want to compare parts?
  1. ISL9014AIRKFZ
    Renesas Electronics Corporation
    Dual LDO with Low Noise, Low IQ, and High PSRR, DFN, /Tube
    VS

Related Parts for ISL9014AIRKFZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL9014AIRKFZ by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL9014AIRKFZ by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL9014AIRKFZ would you like to use for your alert(s)?
  • Please alert me when ISL9014AIRKFZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL9014AIRKFZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL9014AIRKFZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL9014AIRKFZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL9014AIRKFZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL9014AIRKFZ by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: