There are no models available for this part yet.
Overview of ISL9014AIRJCZ by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9014AIRJCZ-T | Renesas Electronics Corporation | Dual LDO with Low Noise, Low IQ, and High PSRR | |
ISL9014AIRJCZ | Renesas Electronics Corporation | Dual LDO with Low Noise, Low IQ, and High PSRR, DFN, /Tube |
CAD Models for ISL9014AIRJCZ by Renesas Electronics Corporation
Part Data Attributes for ISL9014AIRJCZ by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
DFN
|
Package Description
|
DFN-10
|
Pin Count
|
10
|
Manufacturer Package Code
|
L10.3X3C
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
2017-10-26
|
Samacsys Manufacturer
|
Renesas Electronics
|
Dropout Voltage1-Max
|
0.4 V
|
Dropout Voltage2-Max
|
0.5 V
|
Input Voltage-Max
|
6.5 V
|
Input Voltage-Min
|
3.8 V
|
JESD-30 Code
|
S-PDSO-N10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
10
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.3 A
|
Output Current2-Max
|
0.3 A
|
Output Voltage1-Max
|
2.8504 V
|
Output Voltage1-Min
|
2.7496 V
|
Output Voltage1-Nom
|
2.8 V
|
Output Voltage2-Max
|
1.8324 V
|
Output Voltage2-Min
|
1.7676 V
|
Output Voltage2-Nom
|
1.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TUBE
|
Regulator Type
|
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.9 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
1.8%
|
Width
|
3 mm
|
Alternate Parts for ISL9014AIRJCZ
This table gives cross-reference parts and alternative options found for ISL9014AIRJCZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9014AIRJCZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1302B-HPVUATR | Dual CMOS LDO 300mA & 150mA w/Shtdn., Voltage Detect,Bypass & Ind. Delayed Reset, -40C to +125C, 8-MSOP, T/R | Microchip Technology Inc | ISL9014AIRJCZ vs TC1302B-HPVUATR |
TC1302BHPVMF | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | ISL9014AIRJCZ vs TC1302BHPVMF |
TC1302B-HPVMFTR | Dual CMOS LDO 300mA & 150mA w/Shtdn., Voltage Detect,Bypass & Ind. Delayed Reset, -40C to +125C, 8-DFN, T/R | Microchip Technology Inc | ISL9014AIRJCZ vs TC1302B-HPVMFTR |
TC1302BHPVUATR | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | ISL9014AIRJCZ vs TC1302BHPVUATR |
TC1302B-HPVUA | Dual CMOS LDO 300mA & 150mA w/Shtdn., Voltage Detect,Bypass & Ind. Delayed Reset, -40C to +125C, 8-MSOP, TUBE | Microchip Technology Inc | ISL9014AIRJCZ vs TC1302B-HPVUA |
TC1302BHPVMFTR | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | ISL9014AIRJCZ vs TC1302BHPVMFTR |
TC1302BHPVUA | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | ISL9014AIRJCZ vs TC1302BHPVUA |
Related Parts for ISL9014AIRJCZ
-
ISL9014IRNCZ-TLinear Regulator ICs
-
ISL9111EH30Z-TSwitching Regulator or Controllers
-
ISL88002IE26Z-TPower Management Circuits
-
ISL28136FBZ-T7Operational Amplifiers
-
ISL81483IB-TLine Driver or Receivers
-
ISL59448IAZ-T7Multiplexers or Switches
-
ISA0305-HPower Supply Modules
-
ISL97694AIRTZ-TKDisplay Drivers
-
ISL89166FBEAZ-TMOSFET Drivers