Part Details for ISL9005AIRLZ-T by Intersil Corporation
Overview of ISL9005AIRLZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9005AIRLZ-T | Renesas Electronics Corporation | LDO with Low ISUPPLY, High PSRR |
Part Details for ISL9005AIRLZ-T
ISL9005AIRLZ-T CAD Models
ISL9005AIRLZ-T Part Data Attributes
|
ISL9005AIRLZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9005AIRLZ-T
Intersil Corporation
LDO with Low ISUPPLY, High PSRR; DFN8; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN | |
Package Description | 2 X 3 MM, ROHS COMPLIANT, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.325 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 7.1 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.9522 V | |
Output Voltage1-Min | 2.8478 V | |
Output Voltage1-Nom | 2.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.8% | |
Width | 2 mm |
Alternate Parts for ISL9005AIRLZ-T
This table gives cross-reference parts and alternative options found for ISL9005AIRLZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9005AIRLZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9001AIRFZ-T | LDO with Low ISUPPLY, High PSRR; DFN8; Temp Range: -40° to 85°C | Intersil Corporation | ISL9005AIRLZ-T vs ISL9001AIRFZ-T |
ISL9001AIRMZ-T | LDO with Low ISUPPLY, High PSRR; DFN8; Temp Range: -40° to 85°C | Intersil Corporation | ISL9005AIRLZ-T vs ISL9001AIRMZ-T |
ISL9001IRFZ-T | LDO with Low ISUPPLY, High PSRR; DFN8; Temp Range: -40° to 85°C | Intersil Corporation | ISL9005AIRLZ-T vs ISL9001IRFZ-T |
ISL9001IRLZ-T | LDO with Low ISUPPLY, High PSRR; DFN8; Temp Range: -40° to 85°C | Intersil Corporation | ISL9005AIRLZ-T vs ISL9001IRLZ-T |