Part Details for ISL9003AIRUCZ-T by Intersil Corporation
Overview of ISL9003AIRUCZ-T by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9003AIRUCZ-T | Renesas Electronics Corporation | Low Noise LDO with Low IQ, High PSRR |
Price & Stock for ISL9003AIRUCZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISL9003AIRUCZ-T-ND
|
DigiKey | IC REG LINEAR 1.8V 150MA 6UTDFN Min Qty: 371 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1560 In Stock |
|
$0.8100 | Buy Now |
DISTI #
86116817
|
Verical | LDO Regulator Pos 1.8V 0.15A 6-Pin UTDFN EP T/R Min Qty: 411 Package Multiple: 1 Date Code: 0601 | Americas - 1560 |
|
$0.8264 / $0.9139 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 1.8V, 0.5V Dropout, PMOS, PDSO6 ' RoHS: Compliant Status: Active Min Qty: 1 | 1560 |
|
$0.6611 / $0.7778 | Buy Now |
Part Details for ISL9003AIRUCZ-T
ISL9003AIRUCZ-T CAD Models
ISL9003AIRUCZ-T Part Data Attributes
|
ISL9003AIRUCZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9003AIRUCZ-T
Intersil Corporation
Low Noise LDO with Low IQ, High PSRR; SC705, uTDFN6; Temp Range: -40° to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SC, uTDFN | |
Package Description | 1.60 X 1.60 MM, ROHS COMPLIANT, PLASTIC, MO-229, UTDFN-6 | |
Pin Count | 705, 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 7.1 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.8324 V | |
Output Voltage1-Min | 1.7676 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.55 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.8% | |
Width | 1.6 mm |
Alternate Parts for ISL9003AIRUCZ-T
This table gives cross-reference parts and alternative options found for ISL9003AIRUCZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9003AIRUCZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5318-1.8YMTTR | Micrel Inc | Check for Price | 1.8V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO6, 1.60 X 1.60 MM, ROHS COMPLIANT, MLF-6 | ISL9003AIRUCZ-T vs MIC5318-1.8YMTTR |
MIC5318-1.8YMT | Microchip Technology Inc | Check for Price | 1.8V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, DSO6 | ISL9003AIRUCZ-T vs MIC5318-1.8YMT |
MIC5309-1.8YD6 | Microchip Technology Inc | Check for Price | 1.8V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO6 | ISL9003AIRUCZ-T vs MIC5309-1.8YD6 |
MIC5318-1.8YMT-TR | Microchip Technology Inc | $0.8375 | 1.8V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO6 | ISL9003AIRUCZ-T vs MIC5318-1.8YMT-TR |
MIC5318-1.8YMTTR | Microchip Technology Inc | Check for Price | 1.8V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO6, 1.60 X 1.60 MM, ROHS COMPLIANT, MLF-6 | ISL9003AIRUCZ-T vs MIC5318-1.8YMTTR |
ISL9008AIRUCZ-T | Intersil Corporation | Check for Price | Low Noise LDO with Low IQ, High PSRR; SC705, uTDFN6; Temp Range: -40° to 85°C | ISL9003AIRUCZ-T vs ISL9008AIRUCZ-T |
MIC5309-1.8YMTTR | Microchip Technology Inc | Check for Price | 1.8V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO6, 1.60 X 1.60 MM, GREEN, MLF-6 | ISL9003AIRUCZ-T vs MIC5309-1.8YMTTR |
MIC5309-1.8YMTTR | Micrel Inc | Check for Price | 1.8V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO6, 1.60 X 1.60 MM, GREEN, MLF-6 | ISL9003AIRUCZ-T vs MIC5309-1.8YMTTR |
MIC5309-1.8YMT | Microchip Technology Inc | Check for Price | 1.8V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, DSO6 | ISL9003AIRUCZ-T vs MIC5309-1.8YMT |