Part Details for ISL9003AIEKZ-T by Intersil Corporation
Overview of ISL9003AIEKZ-T by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9003AIEKZ-T | Renesas Electronics Corporation | Low Noise LDO with Low IQ, High PSRR |
Price & Stock for ISL9003AIEKZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISL9003AIEKZ-T-ND
|
DigiKey | IC REG LINEAR 2.85V 150MA SC70-5 Min Qty: 392 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2755 In Stock |
|
$0.7700 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 2.85V, 0.325V Dropout, PMOS, PDSO5 ' RoHS: Compliant Status: Active Min Qty: 1 | 2755 |
|
$0.6257 / $0.7361 | Buy Now |
Part Details for ISL9003AIEKZ-T
ISL9003AIEKZ-T CAD Models
ISL9003AIEKZ-T Part Data Attributes
|
ISL9003AIEKZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9003AIEKZ-T
Intersil Corporation
Low Noise LDO with Low IQ, High PSRR; SC705, uTDFN6; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SC, uTDFN | |
Package Description | ROHS COMPLIANT, PLASTIC, EIAJ, MO-203AA, SC-70, 5 PIN | |
Pin Count | 705, 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.325 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 7.1 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Regulation-Max | 0.00285% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.9013 V | |
Output Voltage1-Min | 2.7987 V | |
Output Voltage1-Nom | 2.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.8% | |
Width | 1.25 mm |