-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual LDO with Low Noise, Very High PSRR, and Low IQ, DFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9000AIRKCZ | Renesas Electronics Corporation | Dual LDO with Low Noise, Very High PSRR, and Low IQ | |
ISL9000AIRKCZ-T | Renesas Electronics Corporation | Dual LDO with Low Noise, Very High PSRR, and Low IQ |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL9000AIRKCZ-T-ND
|
DigiKey | IC REG LINEAR 1.8V/2.85V 10DFN Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9217 | Buy Now |
DISTI #
ISL9000AIRKCZ-T
|
Avnet Americas | LDO Regulator Pos 2.85V1.8V 0.3A 10-Pin DFN EP T/R - Tape and Reel (Alt: ISL9000AIRKCZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.7000 | Buy Now |
DISTI #
968-ISL9000AIRKCZ-T
|
Mouser Electronics | LDO Voltage Regulators W/ANNEAL LW NOISE HI PSRRLD 10LD 3X3 2 85 RoHS: Compliant | 0 |
|
$0.9330 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.8660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL9000AIRKCZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9000AIRKCZ-T
Renesas Electronics Corporation
Dual LDO with Low Noise, Very High PSRR, and Low IQ, DFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | HVSON, | |
Pin Count | 10 | |
Manufacturer Package Code | L10.3X3C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Dropout Voltage1-Max | 0.325 V | |
Dropout Voltage2-Max | 0.5 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 2.9013 V | |
Output Voltage1-Min | 2.7987 V | |
Output Voltage1-Nom | 2.85 V | |
Output Voltage2-Max | 1.8324 V | |
Output Voltage2-Min | 1.7676 V | |
Output Voltage2-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.8% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL9000AIRKCZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9000AIRKCZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL9000AIRKCZ | Intersil Corporation | Check for Price | Dual LDO with Low Noise, Very High PSRR, and Low IQ; DFN10; Temp Range: -40° to 85°C | ISL9000AIRKCZ-T vs ISL9000AIRKCZ |
ISL9000AIRKCZ-T | Intersil Corporation | Check for Price | Dual LDO with Low Noise, Very High PSRR, and Low IQ; DFN10; Temp Range: -40° to 85°C | ISL9000AIRKCZ-T vs ISL9000AIRKCZ-T |
ISL9000IRKCZ | Intersil Corporation | Check for Price | Dual LDO with Low Noise, Very High PSRR, and Low IQ; DFN10; Temp Range: -40° to 85°C | ISL9000AIRKCZ-T vs ISL9000IRKCZ |
ISL9000IRKPZ-T | Intersil Corporation | Check for Price | Dual LDO with Low Noise, Very High PSRR, and Low IQ; DFN10; Temp Range: -40° to 85°C | ISL9000AIRKCZ-T vs ISL9000IRKPZ-T |
ISL9000AIRKNZ | Intersil Corporation | Check for Price | Dual LDO with Low Noise, Very High PSRR, and Low IQ; DFN10; Temp Range: -40° to 85°C | ISL9000AIRKCZ-T vs ISL9000AIRKNZ |
ISL9000IRKNZ | Intersil Corporation | Check for Price | Dual LDO with Low Noise, Very High PSRR, and Low IQ; DFN10; Temp Range: -40° to 85°C | ISL9000AIRKCZ-T vs ISL9000IRKNZ |
ISL9000AIRKPZ-T7 | Intersil Corporation | Check for Price | FIXED POSITIVE LDO REGULATOR | ISL9000AIRKCZ-T vs ISL9000AIRKPZ-T7 |
ISL9000AIRKFZ-T | Renesas Electronics Corporation | Check for Price | Dual LDO with Low Noise, Very High PSRR, and Low IQ, DFN, /Reel | ISL9000AIRKCZ-T vs ISL9000AIRKFZ-T |
ISL9000AIRKNZ-T13 | Intersil Corporation | Check for Price | FIXED POSITIVE LDO REGULATOR | ISL9000AIRKCZ-T vs ISL9000AIRKNZ-T13 |
ISL9000AIRKNZ-T | Intersil Corporation | Check for Price | Dual LDO with Low Noise, Very High PSRR, and Low IQ; DFN10; Temp Range: -40° to 85°C | ISL9000AIRKCZ-T vs ISL9000AIRKNZ-T |