-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed, Dual Channel, 6A, Power MOSFET Driver with Enable Inputs, SOICN-EP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL89164FBEBZ | Renesas Electronics Corporation | High Speed, Dual Channel, 6A, Power MOSFET Driver with Enable Inputs | |
ISL89164FBEBZ-T | Renesas Electronics Corporation | High Speed, Dual Channel, 6A, Power MOSFET Driver with Enable Inputs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL89164FBEBZ-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 980 Lead time: 18 Weeks Container: Tube |
952 In Stock |
|
$2.4014 | Buy Now |
DISTI #
ISL89164FBEBZ
|
Avnet Americas | MOSFET DRVR 6A 2-OUT Inv 8-Pin SOIC EP - Rail/Tube (Alt: ISL89164FBEBZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 18 Weeks, 0 Days Container: Tube | 4704 Factory Stock |
|
$4.0300 | Buy Now |
DISTI #
968-ISL89164FBEBZ
|
Mouser Electronics | Gate Drivers 6A PEAK HI SPD PWR MSFT DRVR 8LD EP RoHS: Compliant | 815 |
|
$2.3800 / $4.7300 | Buy Now |
|
Future Electronics | ISL89164 Series Dual Ch 6 A 2 Ohm 0 to 16 Vout Power MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 98 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$2.3600 / $2.5200 | Buy Now |
|
Renesas Electronics America | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 980 Container: Tube | 952 |
|
$2.4014 | Buy Now |
DISTI #
ISL89164FBEBZ
|
TME | IC: driver, high-/low-side,MOSFET gate driver, SO8-EP, -6÷6A Min Qty: 1 | 0 |
|
$2.5800 / $3.4800 | RFQ |
DISTI #
ISL89164FBEBZ
|
Avnet Silica | MOSFET DRVR 6A 2-OUT Inv 8-Pin SOIC EP (Alt: ISL89164FBEBZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 4704 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL89164FBEBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL89164FBEBZ
Renesas Electronics Corporation
High Speed, Dual Channel, 6A, Power MOSFET Driver with Enable Inputs, SOICN-EP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN-EP | |
Package Description | EPSOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2017-10-24 | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | NO | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | AND GATE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Output Peak Current Limit-Nom | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.72 mm | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.05 µs | |
Width | 4.89 mm |
This table gives cross-reference parts and alternative options found for ISL89164FBEBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL89164FBEBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL89164FBEBZ-T | Intersil Corporation | Check for Price | High Speed, Dual Channel, 6A, Power MOSFET Driver with Enable Inputs; DFN8, SOIC8; Temp Range: -40° to 125°C | ISL89164FBEBZ vs ISL89164FBEBZ-T |
ISL89164FBEBZ | Intersil Corporation | Check for Price | High Speed, Dual Channel, 6A, Power MOSFET Driver with Enable Inputs; DFN8, SOIC8; Temp Range: -40° to 125°C | ISL89164FBEBZ vs ISL89164FBEBZ |