Part Details for ISL88708IP844Z by Intersil Corporation
Overview of ISL88708IP844Z by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL88708IP844Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Power Supply Management Circuit, Adjustable, 1 Channel, PDIP8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 932 |
|
$1.7100 / $2.0100 | Buy Now |
Part Details for ISL88708IP844Z
ISL88708IP844Z CAD Models
ISL88708IP844Z Part Data Attributes:
|
ISL88708IP844Z
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL88708IP844Z
Intersil Corporation
µP Supervisor with Watchdog Timer, Power-Fail Comparator, Manual Reset and Adjustable Power-On Reset; PDIP8, SOIC8; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP, SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:Y;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.525 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max (Isup) | 0.019 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.38V | |
Width | 7.62 mm |
Alternate Parts for ISL88708IP844Z
This table gives cross-reference parts and alternative options found for ISL88708IP844Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL88708IP844Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL88706IB844Z | µP Supervisor with Watchdog Timer, Power-Fail Comparator, Manual Reset and Adjustable Power-On Reset; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL88708IP844Z vs ISL88706IB844Z |
ISL88813IP846Z | µP Supervisor with Watchdog Timer, Power-Fail Comparator, Manual Reset and Adjustable Power-On Reset; PDIP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL88708IP844Z vs ISL88813IP846Z |
ISL88706IB831Z | µP Supervisor with Watchdog Timer, Power-Fail Comparator, Manual Reset and Adjustable Power-On Reset; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL88708IP844Z vs ISL88706IB831Z |
ISL88707IP846Z | µP Supervisor with Watchdog Timer, Power-Fail Comparator, Manual Reset and Adjustable Power-On Reset; PDIP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL88708IP844Z vs ISL88707IP846Z |
ISL88716IP826Z | µP Supervisor with Watchdog Timer, Power-Fail Comparator, Manual Reset and Adjustable Power-On Reset; PDIP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL88708IP844Z vs ISL88716IP826Z |
ISL88708IP831Z | µP Supervisor with Watchdog Timer, Power-Fail Comparator, Manual Reset and Adjustable Power-On Reset; PDIP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL88708IP844Z vs ISL88708IP831Z |
ISL88708IB844Z-TK | µP Supervisor with Watchdog Timer, Power-Fail Comparator, Manual Reset and Adjustable Power-On Reset; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL88708IP844Z vs ISL88708IB844Z-TK |
ISL88813IB846Z | µP Supervisor with Watchdog Timer, Power-Fail Comparator, Manual Reset and Adjustable Power-On Reset; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL88708IP844Z vs ISL88813IB846Z |
ISL88708IP829Z | µP Supervisor with Watchdog Timer, Power-Fail Comparator, Manual Reset and Adjustable Power-On Reset; PDIP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL88708IP844Z vs ISL88708IP829Z |
ISL88707IB846Z-TK | µP Supervisor with Watchdog Timer, Power-Fail Comparator, Manual Reset and Adjustable Power-On Reset; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL88708IP844Z vs ISL88707IB846Z-TK |