Part Details for ISL8845AMBZ by Intersil Corporation
Overview of ISL8845AMBZ by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8845AMBZ | Renesas Electronics Corporation | High Performance Industry Standard Single-Ended Current Mode PWM Controller, SOICN, /Tube | |
ISL8845AMBZ-T | Renesas Electronics Corporation | High Performance Industry Standard Single-Ended Current Mode PWM Controller, SOICN, /Reel |
Price & Stock for ISL8845AMBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISL8845AMBZ-ND
|
DigiKey | HIGH PERFORMANCE INDUSTRY STANDA Min Qty: 171 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
815 In Stock |
|
$1.7600 | Buy Now |
DISTI #
86110363
|
Verical | Current Mode PWM Controller 1A 2000kHz 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 189 Package Multiple: 1 Date Code: 1501 | Americas - 815 |
|
$1.8000 / $1.9875 | Buy Now |
|
Rochester Electronics | High Performance Industry Standard Single-Ended Current Mode PWM Controller ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 815 |
|
$1.4400 / $1.6900 | Buy Now |
Part Details for ISL8845AMBZ
ISL8845AMBZ CAD Models
ISL8845AMBZ Part Data Attributes
|
ISL8845AMBZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8845AMBZ
Intersil Corporation
1A SWITCHING REGULATOR, 2000kHz SWITCHING FREQ-MAX, PDSO8, ROHS COMPLIANT, PLASTIC, MO-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, MO-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ISL8845AMBZ
This table gives cross-reference parts and alternative options found for ISL8845AMBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8845AMBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL8845AMBEP-TK | Intersil Corporation | Check for Price | 1A SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MS-012AA, SOIC-8 | ISL8845AMBZ vs ISL8845AMBEP-TK |
ISL8845AMBZ-T | Intersil Corporation | Check for Price | 1A SWITCHING REGULATOR, 2000kHz SWITCHING FREQ-MAX, PDSO8, ROHS COMPLIANT, PLASTIC, MO-012AA, SOIC-8 | ISL8845AMBZ vs ISL8845AMBZ-T |
ISL8845AMBEP | Intersil Corporation | Check for Price | 1A SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MS-012AA, SOIC-8 | ISL8845AMBZ vs ISL8845AMBEP |
ISL8845AMBEPZ-TK | Intersil Corporation | Check for Price | SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | ISL8845AMBZ vs ISL8845AMBEPZ-TK |
ISL6845IB-T | Intersil Corporation | Check for Price | 1A SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MS-012AA, SOIC-8 | ISL8845AMBZ vs ISL6845IB-T |
ISL6845IBZ-T | Intersil Corporation | Check for Price | 1A SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | ISL8845AMBZ vs ISL6845IBZ-T |
ISL6845IB | Intersil Corporation | Check for Price | 1A SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MS-012AA, SOIC-8 | ISL8845AMBZ vs ISL6845IB |