-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quintuple Voltage Monitor, MSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL88031IU8HFZ-TK | Renesas Electronics Corporation | Quintuple Voltage Monitor | |
ISL88031IU8HFZ | Renesas Electronics Corporation | Quintuple Voltage Monitor |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86108742
|
Verical | ISL88031IU8HFZ Min Qty: 157 Package Multiple: 1 Date Code: 1801 | Americas - 11320 |
|
$2.1625 / $2.4000 | Buy Now |
|
Rochester Electronics | ISL88031 - Quintuple Voltage Monitor RoHS: Compliant Status: Obsolete Min Qty: 1 | 11320 |
|
$1.7300 / $2.0400 | Buy Now |
|
Flip Electronics | Stock | 18524 |
|
RFQ | |
|
Vyrian | OEM/CM Only | 35 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL88031IU8HFZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL88031IU8HFZ
Renesas Electronics Corporation
Quintuple Voltage Monitor, MSOP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-10-24 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | DETECTION THRESHOLD VOLTAGE IS 4.634 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 5 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.634V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |