ISL88016IHTZ-T
Description: 6-Pin Voltage Supervisors with Pin-Selectable Voltage Trip Points, TSOT, /Reel

Overview of ISL88016IHTZ-T by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ISL88016IHTZ-T Renesas Electronics Corporation 6-Pin Voltage Supervisors with Pin-Selectable Voltage Trip Points, TSOT, /Reel
ISL88016IHTZ-TK Renesas Electronics Corporation 6-Pin Voltage Supervisors with Pin-Selectable Voltage Trip Points, TSOT, /Reel

Price & Stock for ISL88016IHTZ-T by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ISL88016IHTZ-T
Avnet Americas Volt Supervisor Monitor 1.6V to 5.5V 6-Pin TSOT T/R - Tape and Reel (Alt: ISL88016IHTZ-T) RoHS: Compliant Min Qty: 211 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 2628 Partner Stock
RFQ

CAD Models for ISL88016IHTZ-T by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL88016IHTZ-T by Renesas Electronics Corporation

ISL88016IHTZ-T
Renesas Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TSOT
Package Description
TSOT-6
Pin Count
6
Manufacturer Package Code
MDP0049
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
2017-10-24
Samacsys Manufacturer
Renesas Electronics
Adjustable Threshold
YES
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.6 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.6 mm
Want to compare parts?
  1. ISL88016IHTZ-T
    Renesas Electronics Corporation
    6-Pin Voltage Supervisors with Pin-Selectable Voltage Trip Points, TSOT, /Reel
    VS

Related Parts for ISL88016IHTZ-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL88016IHTZ-T by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL88016IHTZ-T by Renesas Electronics Corporation

  • Please alert me when ISL88016IHTZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL88016IHTZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL88016IHTZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL88016IHTZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL88016IHTZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL88016IHTZ-T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: