Part Details for ISL88016IHTZ-T by Intersil Corporation
Results Overview of ISL88016IHTZ-T by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL88016IHTZ-T Information
ISL88016IHTZ-T by Intersil Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL88016IHTZ-T | Renesas Electronics Corporation | 6-Pin Voltage Supervisors with Pin-Selectable Voltage Trip Points, TSOT, /Reel | |
ISL88016IHTZ-TK | Renesas Electronics Corporation | 6-Pin Voltage Supervisors with Pin-Selectable Voltage Trip Points, TSOT, /Reel |
Price & Stock for ISL88016IHTZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86111432
|
Verical | Processor Supervisor 1 Active Low 6-Pin TSOT RoHS: Compliant Min Qty: 194 Package Multiple: 1 Date Code: 0601 | Americas - 2628 |
|
$1.7500 / $1.9375 | Buy Now |
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 1 Channel, PDSO6 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2628 |
|
$1.4000 / $1.6500 | Buy Now |
Part Details for ISL88016IHTZ-T
ISL88016IHTZ-T CAD Models
ISL88016IHTZ-T Part Data Attributes
|
ISL88016IHTZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL88016IHTZ-T
Intersil Corporation
6-Pin Voltage Supervisors with Pin-Selectable Voltage Trip Points; TSOT6; Temp Range: -40° to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSOT | |
Package Description | ROHS COMPLIANT, TSOT-23, 5 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.006 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for ISL88016IHTZ-T
This table gives cross-reference parts and alternative options found for ISL88016IHTZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL88016IHTZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL88016IHTZ-TK | Intersil Corporation | Check for Price | 6-Pin Voltage Supervisors with Pin-Selectable Voltage Trip Points; TSOT6; Temp Range: -40° to 85°C | ISL88016IHTZ-T vs ISL88016IHTZ-TK |