Datasheets
ISL88002IE29Z-T by:

Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages, SC70, /Reel

Part Details for ISL88002IE29Z-T by Renesas Electronics Corporation

Overview of ISL88002IE29Z-T by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Smart Cities Agriculture Technology Telecommunications Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
ISL88002IE29Z-TK Renesas Electronics Corporation Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages
ISL88002IE29Z-T7A Renesas Electronics Corporation Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages
ISL88002IE29Z-T Renesas Electronics Corporation Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages

Price & Stock for ISL88002IE29Z-T

Part # Distributor Description Stock Price Buy
DISTI # ISL88002IE29Z-T
Avnet Americas Volt Supervisor Monitor 1.8V to 5.5V 3-Pin SC-70 T/R - Tape and Reel (Alt: ISL88002IE29Z-T) RoHS: Compliant Min Qty: 481 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 60000 Partner Stock
  • 1 $0.7585
$0.7585 Buy Now
Rochester Electronics ISL88002 - Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages RoHS: Compliant Status: Obsolete Min Qty: 1 24000
  • 1 $0.7585
  • 25 $0.7433
  • 100 $0.7130
  • 500 $0.6826
  • 1,000 $0.6447
$0.6447 / $0.7585 Buy Now

Part Details for ISL88002IE29Z-T

ISL88002IE29Z-T CAD Models

ISL88002IE29Z-T Part Data Attributes

ISL88002IE29Z-T Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
ISL88002IE29Z-T Renesas Electronics Corporation Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages, SC70, /Reel
Pbfree Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code SC70
Package Description TSSOP,
Pin Count 3
Manufacturer Package Code P3.049
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Renesas Electronics
Additional Feature BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Length 2 mm
Moisture Sensitivity Level 3
Number of Channels 1
Number of Functions 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Threshold Voltage-Nom +2.925V
Width 1.25 mm

ISL88002IE29Z-T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL88002IE29Z-T by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL88002IE29Z-T by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL88002IE29Z-T would you like to use for your alert(s)?
  • Please alert me when ISL88002IE29Z-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL88002IE29Z-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL88002IE29Z-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL88002IE29Z-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL88002IE29Z-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL88002IE29Z-T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: