ISL88001IH26Z-T
Description: Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages, SOT23, /Reel

Overview of ISL88001IH26Z-T by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for ISL88001IH26Z-T by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 96M3055
Newark Ic, volt Detector, fixed,+2.63V, to-236,3Pin, plastic Rohs Compliant: Yes |Renesas ISL88001IH26Z-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.8690
  • 6,000 $0.8250
  • 12,000 $0.7430
  • 18,000 $0.7150
  • 30,000 $0.6880
$0.6880 / $0.8690 Buy Now
DISTI # ISL88001IH26Z-T-ND
DigiKey IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 3000 Lead time: 24 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.8317
  • 6,000 $0.8009
$0.8009 / $0.8317 Buy Now
DISTI # ISL88001IH26Z-T
Avnet Americas Volt Supervisor Monitor 1.8V to 5.5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: ISL88001IH26Z-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel 0
  • 3,000 $0.8845
  • 6,000 $0.8662
  • 12,000 $0.8479
  • 18,000 $0.8296
  • 24,000 $0.8113
  • 30,000 $0.7930
  • 300,000 $0.7747
$0.7747 / $0.8845 Buy Now
DISTI # 968-ISL88001IH26Z-T
Mouser Electronics Supervisory Circuits LW PWR VAGE SUPERVIS PUSH-PULL /RST 2 63V RoHS: Compliant 0
  • 3,000 $0.8310
  • 6,000 $0.8000
  • 9,000 $0.7700
$0.7700 / $0.8310 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks Container: Reel 0
Reel
  • 3,000 $0.7440
$0.7440 Buy Now
DISTI # ISL88001IH26Z-T
Avnet Silica Volt Supervisor Monitor 1.8V to 5.5V 3-Pin SOT-23 T/R (Alt: ISL88001IH26Z-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for ISL88001IH26Z-T by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL88001IH26Z-T by Renesas Electronics Corporation

ISL88001IH26Z-T
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOT23
Package Description
SOT-23, 3 PIN
Pin Count
3
Manufacturer Package Code
P3.064
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
Additional Feature
THRESHOLD VOLTAGE IS 2.630V
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
3
Number of Channels
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.12 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.630V
Time@Peak Reflow Temperature-Max (s)
30
Width
1.3 mm
Want to compare parts?
  1. ISL88001IH26Z-T
    Renesas Electronics Corporation
    Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages, SOT23, /Reel
    VS

Related Parts for ISL88001IH26Z-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL88001IH26Z-T by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL88001IH26Z-T by Renesas Electronics Corporation

  • Please alert me when ISL88001IH26Z-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ISL88001IH26Z-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL88001IH26Z-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ISL88001IH26Z-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL88001IH26Z-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL88001IH26Z-T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: