-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages, SC70, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL88001IE31Z-T7A by Renesas Electronics Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL88001IE31Z-T | Renesas Electronics Corporation | Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages | |
ISL88001IE31Z-TK | Renesas Electronics Corporation | Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages | |
ISL88001IE31Z-T7A | Renesas Electronics Corporation | Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T1926
|
Newark | Pb Free, Low Power Voltage Supervisor, Push-Pull /Rst, 3.09V/Tape & Reel Rohs Compliant: Yes |Re... more RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL88001IE31Z-T7ACT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC70-3 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
132 In Stock |
|
$0.8250 / $2.8900 | Buy Now |
DISTI #
ISL88001IE31Z-T7A
|
Avnet Americas | Volt Supervisor Monitor 1.8V to 5.5V 3-Pin SC-70 T/R - Tape and Reel (Alt: ISL88001IE31Z-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.5700 | Buy Now |
DISTI #
968-ISL88001IE31ZT7A
|
Mouser Electronics | Supervisory Circuits LW PWR VAGE SUPERVIS PUSH-PULL /RST 3 09 RoHS: Compliant | 0 |
|
$0.8600 / $2.2600 | Order Now |
|
Future Electronics | ISL88001 Series 5.5 V 190 msec 3.09 Vth Voltage Supervisor - SC-70-3 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 24 Weeks Container: Reel |
0 Reel |
|
$0.8050 / $0.8600 | Buy Now |
DISTI #
ISL88001IE31Z-T7A
|
Avnet Silica | Volt Supervisor Monitor 18V to 55V 3Pin SC70 TR (Alt: ISL88001IE31Z-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL88001IE31Z-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL88001IE31Z-T7A
Renesas Electronics Corporation
Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages, SC70, /Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SC70 | |
Package Description | ROHS COMPLIANT, PLASTIC, MO-203AA, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | P3.049 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 3.09V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.09V | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for ISL88001IE31Z-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL88001IE31Z-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6328XR26+T | Maxim Integrated Products | $2.6021 | Power Supply Support Circuit, Fixed, 1 Channel, +2.6VV, CMOS, PDSO3, LEAD FREE, SC-70, 3 PIN | ISL88001IE31Z-T7A vs MAX6328XR26+T |
ADM1815-20AKSZ-REEL | Analog Devices Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN | ISL88001IE31Z-T7A vs ADM1815-20AKSZ-REEL |
MAX814NCPA+ | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +4.55VV, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | ISL88001IE31Z-T7A vs MAX814NCPA+ |
SP705CU | Exar Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, PLASTIC, MICRO, SOIC-8 | ISL88001IE31Z-T7A vs SP705CU |
MAX810MEXR+T10 | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, CMOS, PDSO3, LEAD FREE, SC-70, 3 PIN | ISL88001IE31Z-T7A vs MAX810MEXR+T10 |
MAX802MCPA | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | ISL88001IE31Z-T7A vs MAX802MCPA |
CAT810TTBI-GT10 | onsemi | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, TO-236, SOT-23, 3 PIN | ISL88001IE31Z-T7A vs CAT810TTBI-GT10 |
MAX810SQ293T1G | onsemi | Check for Price | Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.93 V, 140 ms minimum delay, SC-70 (SOT-323) 3 LEAD, 3000-REEL | ISL88001IE31Z-T7A vs MAX810SQ293T1G |
CAT810JEUR-T10 | onsemi | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN | ISL88001IE31Z-T7A vs CAT810JEUR-T10 |
MAX6348UR28-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN | ISL88001IE31Z-T7A vs MAX6348UR28-T |