Part Details for ISL85403FRZ-T7A by Intersil Corporation
Overview of ISL85403FRZ-T7A by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85403FRZ | Renesas Electronics Corporation | 2.5A Regulator with Integrated High-Side MOSFET for Synchronous Buck or Boost Buck Converter | |
ISL85403FRZ-TK | Renesas Electronics Corporation | 2.5A Regulator with Integrated High-Side MOSFET for Synchronous Buck or Boost Buck Converter | |
ISL85403FRZ-T | Renesas Electronics Corporation | 2.5A Regulator with Integrated High-Side MOSFET for Synchronous Buck or Boost Buck Converter |
Price & Stock for ISL85403FRZ-T7A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC REG MULT CONFG ADJ 2.5A 20QFN / Conv DC-DC 3V to 36V Synchronous Step Down/Synchronous Step Up Single-Out 0.5V to 3.6V 2.5A 20-Pin QFN EP T/R | 7300 |
|
$2.6954 / $4.0430 | Buy Now |