Part Details for ISL85403DEMO1Z by Renesas Electronics Corporation
Overview of ISL85403DEMO1Z by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85403DEMO1Z | Renesas Electronics Corporation | Synchronous Buck Demo Board with 7V to 40V Input Range, 5V 2.5A Output |
Price & Stock for ISL85403DEMO1Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y0656
|
Newark | Isl85403Demo1Z - Demo Board 1 - 20Ld Qfn - Rohs Compliant/Box Rohs Compliant: Yes |Renesas ISL85403DEMO1Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.3200 | Buy Now |
DISTI #
ISL85403DEMO1Z-ND
|
DigiKey | DEMO BOARD FOR ISL85403 Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$25.8800 | Buy Now |
DISTI #
ISL85403DEMO1Z
|
Avnet Americas | ISL85403 Flexible Switching Regulator Demonstration Board - Boxed Product (Development Kits) (Alt: ISL85403DEMO1Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Box | 0 |
|
$23.0000 | Buy Now |
DISTI #
968-ISL85403DEMO1Z
|
Mouser Electronics | Power Management IC Development Tools ISL85403DEMO1Z - DEMO BOARD 1 - 20Ld QFN - RoHS COMPLIANT RoHS: Compliant | 0 |
|
$25.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 0Box |
|
$25.2500 | Buy Now |
Part Details for ISL85403DEMO1Z
ISL85403DEMO1Z CAD Models
ISL85403DEMO1Z Part Data Attributes
|
ISL85403DEMO1Z
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL85403DEMO1Z
Renesas Electronics Corporation
Synchronous Buck Demo Board with 7V to 40V Input Range, 5V 2.5A Output, , /Board Pack
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2019-08-08 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |