Part Details for ISL85012FRZ-T7A by Intersil Corporation
Overview of ISL85012FRZ-T7A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85012FRZ-T7A | Renesas Electronics Corporation | 12A, 3.8V to 18V Input, Synchronous Buck Regulator | |
ISL85012FRZ-T | Renesas Electronics Corporation | 12A, 3.8V to 18V Input, Synchronous Buck Regulator |
Part Details for ISL85012FRZ-T7A
ISL85012FRZ-T7A CAD Models
ISL85012FRZ-T7A Part Data Attributes
|
ISL85012FRZ-T7A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL85012FRZ-T7A
Intersil Corporation
12A, 3.8V to 18V Input, Synchronous Buck Regulator; QFN15; Temp Range: -40° to 125°C
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Pin Count | 15 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Date Of Intro | 2017-09-01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |