Part Details for ISL84544IHZ-T by Rochester Electronics LLC
Overview of ISL84544IHZ-T by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL84544IHZ-T | Renesas Electronics Corporation | Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches |
Part Details for ISL84544IHZ-T
ISL84544IHZ-T CAD Models
ISL84544IHZ-T Part Data Attributes
|
ISL84544IHZ-T
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL84544IHZ-T
Rochester Electronics LLC
DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, LEAD FREE, PLASTIC, SC-74, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 76 dB | |
On-state Resistance Match-Nom | 0.8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 120 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for ISL84544IHZ-T
This table gives cross-reference parts and alternative options found for ISL84544IHZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL84544IHZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4544CUA-T | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, MSOP-8 | Maxim Integrated Products | ISL84544IHZ-T vs MAX4544CUA-T |
MAX4544CUA | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, MSOP-8 | Maxim Integrated Products | ISL84544IHZ-T vs MAX4544CUA |
MAX4503ESA+T | SPST, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | ISL84544IHZ-T vs MAX4503ESA+T |
MAX4544CUA+ | Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | Analog Devices Inc | ISL84544IHZ-T vs MAX4544CUA+ |
PI5A124TX | SPST, 1 Func, 1 Channel, CMOS, PDSO6, 0.065 INCH, PLASTIC, SOT-23, 6 PIN | Pericom Semiconductor Corporation | ISL84544IHZ-T vs PI5A124TX |
MAX4503ESA | SPST, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | ISL84544IHZ-T vs MAX4503ESA |
MAX4544EUA+T | Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | ISL84544IHZ-T vs MAX4544EUA+T |
MAX4544EUA+ | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | ISL84544IHZ-T vs MAX4544EUA+ |
DG9461DV-E3 | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, TSOP-6, Multiplexer or Switch | Vishay Siliconix | ISL84544IHZ-T vs DG9461DV-E3 |
DG9461DV-E3 | SPDT, 1 Func, 1 Channel, CMOS, PDSO6, TSOP-6 | Vishay Intertechnologies | ISL84544IHZ-T vs DG9461DV-E3 |