Part Details for ISL84515IB-T by Intersil Corporation
Results Overview of ISL84515IB-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL84515IB-T Information
ISL84515IB-T by Intersil Corporation is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL84515IBZ-T | Renesas Electronics Corporation | Low-Voltage, Single Supply, SPST, Analog Switches, SOICN, /Reel | |
ISL84515IBZ | Renesas Electronics Corporation | Low-Voltage, Single Supply, SPST, Analog Switches, SOICN, /Tube |
Part Details for ISL84515IB-T
ISL84515IB-T CAD Models
ISL84515IB-T Part Data Attributes
|
ISL84515IB-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL84515IB-T
Intersil Corporation
1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, PLASTIC, MS-012AA, SOIC-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ISL84515IB-T
This table gives cross-reference parts and alternative options found for ISL84515IB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL84515IB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL84515IBZ-T | Renesas Electronics Corporation | Check for Price | Low-Voltage, Single Supply, SPST, Analog Switches, SOICN, /Reel | ISL84515IB-T vs ISL84515IBZ-T |
ISL84515IBZ-T | Rochester Electronics LLC | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | ISL84515IB-T vs ISL84515IBZ-T |
ISL84515IBZ-T | Intersil Corporation | Check for Price | Low-Voltage, Single Supply, SPST, Analog Switches; SOIC8, SOT5; Temp Range: See Datasheet | ISL84515IB-T vs ISL84515IBZ-T |
MAX4515ESA+ | Analog Devices Inc | Check for Price | Low-Voltage, Low-On-Resistance, SPST, CMOS Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | ISL84515IB-T vs MAX4515ESA+ |
MAX4515ESA-T | Maxim Integrated Products | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO8, SOP-8 | ISL84515IB-T vs MAX4515ESA-T |
MAX4515CSA | Rochester Electronics LLC | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, SOP-8 | ISL84515IB-T vs MAX4515CSA |
MAX4515ESA | Maxim Integrated Products | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO8, SOP-8 | ISL84515IB-T vs MAX4515ESA |
MAX4515CSA-T | Maxim Integrated Products | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO8, SOP-8 | ISL84515IB-T vs MAX4515CSA-T |
MAX4515CSA+T | Maxim Integrated Products | Check for Price | SPST, | ISL84515IB-T vs MAX4515CSA+T |