-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage, Single and Dual Supply, 8-to-1 Multiplexer, Dual 4-to-1 Multiplexer and a Triple SPDT Analog Switch, TSSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M9121
|
Newark | Ic, analog Mux, single,8-Channel, cmos, tssop,16Pin, plastic Rohs Compliant: Yes |Renesas ISL84051IVZ Min Qty: 1920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ISL84051IVZ-ND
|
DigiKey | IC MUX 8:1 100OHM 16TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
8081 In Stock |
|
$1.1948 / $2.7100 | Buy Now |
DISTI #
ISL84051IVZ
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin TSSOP - Rail/Tube (Alt: ISL84051IVZ) RoHS: Compliant Min Qty: 1920 Package Multiple: 96 Lead time: 26 Weeks, 1 Days Container: Tube | 10464 Factory Stock |
|
$1.1557 / $1.3195 | Buy Now |
DISTI #
968-ISL84051IVZ
|
Mouser Electronics | Multiplexer Switch ICs MUX 8:1 +/-5V 60OHM RoHS: Compliant | 1928 |
|
$1.1900 / $2.7100 | Buy Now |
|
Future Electronics | Pb-Free MUX 8:1 +/-5V 60 OHM 16TSSOP RoHS: Compliant pbFree: Yes Min Qty: 1920 Package Multiple: 96 Lead time: 36 Weeks Container: Tube | 0Tube |
|
$1.2000 / $1.3100 | Buy Now |
|
Renesas Electronics America | IC MUX 8:1 100OHM 16TSSOP Min Qty: 1 Container: Tube | 8081 |
|
$1.1948 / $2.7100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 1920 |
|
$2.7735 / $3.3917 | Buy Now |
DISTI #
ISL84051IVZ
|
Avnet Silica | Analog Multiplexer Single 8:1 16-Pin TSSOP (Alt: ISL84051IVZ) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL84051IVZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL84051IVZ
Renesas Electronics Corporation
Low Voltage, Single and Dual Supply, 8-to-1 Multiplexer, Dual 4-to-1 Multiplexer and a Triple SPDT Analog Switch, TSSOP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | M16.173 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-23 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | IT ALSO OPERATES AT SINGLE SUPPLY FROM 2V TO 12 V | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 90 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |