-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage, Single and Dual Supply, 8-to-1 Multiplexer, Dual 4-to-1 Multiplexer and a Triple SPDT Analog Switch, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J6767
|
Newark | Analog Mux/Dmux, 8 X 1, Soic-16, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:2V To 12V, ± 2V To ± 6V, Ic Case/Package:Soic, No. Of Pins:16Pins, No. Of Channels:8Channels Rohs Compliant: Yes |Renesas ISL84051IBZ Min Qty: 1920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 | Buy Now |
DISTI #
20-ISL84051IBZ-ND
|
DigiKey | IC MUX 8:1 100OHM 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
3368 In Stock |
|
$1.1029 / $2.5000 | Buy Now |
DISTI #
ISL84051IBZ
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin SOIC N - Rail/Tube (Alt: ISL84051IBZ) RoHS: Compliant Min Qty: 1920 Package Multiple: 960 Lead time: 26 Weeks, 1 Days Container: Tube | 1632 Factory Stock |
|
$1.0668 / $1.2180 | Buy Now |
DISTI #
968-ISL84051IBZ
|
Mouser Electronics | Multiplexer Switch ICs MUX 8:1+/-5V 60OHM RoHS: Compliant | 2963 |
|
$1.1000 / $2.5000 | Buy Now |
|
Future Electronics | ISL84051 Series 12 V 100 Ohm SMT Bidirectional Analog Switch - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1920 Package Multiple: 960 Lead time: 36 Weeks Container: Tube | 0Tube |
|
$1.1000 | Buy Now |
|
Renesas Electronics America | IC MUX 8:1 100OHM 16SOIC Min Qty: 1 Container: Tube | 3398 |
|
$1.1029 / $2.5000 | Buy Now |
DISTI #
ISL84051IBZ
|
Avnet Silica | Analog Multiplexer Single 8:1 16-Pin SOIC N (Alt: ISL84051IBZ) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL84051IBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL84051IBZ
Renesas Electronics Corporation
Low Voltage, Single and Dual Supply, 8-to-1 Multiplexer, Dual 4-to-1 Multiplexer and a Triple SPDT Analog Switch, SOICN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | M16.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-23 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | IT ALSO OPERATES AT SINGLE SUPPLY FROM 2V TO 12 V | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 90 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL84051IBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL84051IBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL84051IBZ-T7 | SPDT | Renesas Electronics Corporation | ISL84051IBZ vs ISL84051IBZ-T7 |
ISL84051IBZ-T | Low Voltage, Single and Dual Supply, 8-to-1 Multiplexer, Dual 4-to-1 Multiplexer and a Triple SPDT Analog Switch, SOICN, /Reel | Renesas Electronics Corporation | ISL84051IBZ vs ISL84051IBZ-T |
ISL84051IBZ-T13 | SPDT | Renesas Electronics Corporation | ISL84051IBZ vs ISL84051IBZ-T13 |