Power Circuits
ISL8270MAIRZ
Description: Digital DC/DC PMBus 25A Module; MODULE40; Temp Range: -40° to 85°C

Overview of ISL8270MAIRZ by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL8270MAIRZ Renesas Electronics Corporation Digital DC/DC PMBus 25A Module
ISL8270MAIRZ-T Renesas Electronics Corporation Digital DC/DC PMBus 25A Module

CAD Models for ISL8270MAIRZ by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL8270MAIRZ by Intersil Corporation

ISL8270MAIRZ
Intersil Corporation
-
-
Part Life Cycle Code
Unknown
Ihs Manufacturer
INTERSIL CORP
Part Package Code
MODULE
Package Description
,
Pin Count
40
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. ISL8270MAIRZ
    Intersil Corporation
    Digital DC/DC PMBus 25A Module; MODULE40; Temp Range: -40° to 85°C
    VS

Related Parts for ISL8270MAIRZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL8270MAIRZ by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL8270MAIRZ by Intersil Corporation

  • Please alert me when ISL8270MAIRZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL8270MAIRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL8270MAIRZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL8270MAIRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL8270MAIRZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL8270MAIRZ by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: