Part Details for ISL8200AMEV1PHZ by Renesas Electronics Corporation
Overview of ISL8200AMEV1PHZ by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8200AMEV1PHZ | Renesas Electronics Corporation | Complete Current Share 10A DC/DC Power Module Evaluation Board |
Price & Stock for ISL8200AMEV1PHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W7371
|
Newark | Isl8200M Evaluation Board 1 - 23 Ld Qfn - Rohs Complia/Box Rohs Compliant: Yes |Renesas ISL8200AMEV1PHZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ISL8200AMEV1PHZ-ND
|
DigiKey | BOARD EVAL FOR ISL8200AM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1 In Stock |
|
$109.6600 | Buy Now |