-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance 1A LDO, DFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL80510IRAJZ | Renesas Electronics Corporation | High Performance 1A LDO | |
ISL80510IRAJZ-T | Renesas Electronics Corporation | High Performance 1A LDO | |
ISL80510IRAJZ-T7A | Renesas Electronics Corporation | High Performance 1A LDO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y0647
|
Newark | Single 1A, Adjustable Vout Ldo - 3X3 8Ld Dfn Pb-Free W/Anne/Tube Rohs Compliant: Yes |Renesas ISL80510IRAJZ RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ISL80510IRAJZ-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A 8DFN Min Qty: 1 Lead time: 18 Weeks Container: Tray |
4200 In Stock |
|
$0.5208 / $1.9000 | Buy Now |
DISTI #
ISL80510IRAJZ
|
Avnet Americas | LDO Voltage Regulator, Programmable, 2.2 V to 6 V, 1 Output, 130mV @ 1A, 800 mV to 5.5 V, 1 A, 8 Pins, DFN-EP - Trays (Alt: ISL80510IRAJZ) RoHS: Compliant Min Qty: 3430 Package Multiple: 490 Lead time: 18 Weeks, 0 Days Container: Tray | 3420 Factory Stock |
|
$0.8700 | Buy Now |
DISTI #
968-ISL80510IRAJZ
|
Mouser Electronics | LDO Voltage Regulators Single 1A, adj Vout RoHS: Compliant | 976 |
|
$0.4890 / $1.2300 | Buy Now |
|
Future Electronics | ISL80505 Series 0.8 to 5.5 Vout 500 mA 45 mV LDO Voltage Regulator- DFN-8 (3x3) RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.4800 / $0.5200 | Buy Now |
|
Renesas Electronics America | IC REG LINEAR POS ADJ 1A 8DFN Min Qty: 1 Container: Tray | 4200 |
|
$0.5208 / $1.9000 | Buy Now |
|
Rochester Electronics | ISL80510 - High Performance 1A LDO RoHS: Compliant Status: Active Min Qty: 1 | 1350 |
|
$0.4368 / $0.5139 | Buy Now |
DISTI #
ISL80510IRAJZ
|
Avnet Silica | LDO Voltage Regulator, Programmable, 2.2 V to 6 V, 1 Output, 130mV @ 1A, 800 mV to 5.5 V, 1 A, 8 Pins, DFN-EP (Alt: ISL80510IRAJZ) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 2570 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL80510IRAJZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL80510IRAJZ
Renesas Electronics Corporation
High Performance 1A LDO, DFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | L8.3X3J | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2017-10-23 | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.212 V | |
Dropout Voltage1-Nom | 0.13 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.2368 | |
Load Regulation-Max(%) | 0.9% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |