-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 3A Low Quiescent Current High Efficiency Synchronous Buck Regulator, QFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R4791
|
Newark | Dual 1Mhz, 3A Per Channel Ncurrent Sharing Regulator - 4X4 2/Tube Rohs Compliant: Yes |Renesas ISL8033IRZ Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 | Buy Now |
DISTI #
79AH3308
|
Newark | Dual 1Mhz, 3A Per Channel Ncurrent Sharing Regulator - 4X4 2 Rohs Compliant: Yes |Renesas ISL8033IRZ Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2400 | Buy Now |
DISTI #
ISL8033IRZ-ND
|
DigiKey | IC REG BUCK ADJ 3A DL 24QFN Min Qty: 1 Lead time: 18 Weeks Container: Tube |
831 In Stock |
|
$1.8487 / $3.8300 | Buy Now |
DISTI #
ISL8033IRZ
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), 2 Output, 800 mV to 6 V, 6 A, 1.1 MHz, 24 Pins, QFN-EP - Rail/Tube (Alt: ISL8033IRZ) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 1080 |
|
$1.8161 / $2.0735 | Buy Now |
DISTI #
968-ISL8033IRZ
|
Mouser Electronics | Switching Voltage Regulators DL 1MHZ 3A PER CH NCUR SHARINGG 4X4 RoHS: Compliant | 1071 |
|
$1.9000 / $2.9200 | Buy Now |
|
Future Electronics | ISL8033 Series Dual 2.85 - 6 V 1 MHz 3 A Buck Regulator - QFN-24 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 75 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$1.8700 | Buy Now |
|
Renesas Electronics America | IC REG BUCK ADJ 3A DL 24QFN Min Qty: 1 Container: Tube | 831 |
|
$1.8487 / $3.8300 | Buy Now |
|
Ameya Holding Limited | ISL8033 Series Dual 2.85 - 6 V 1 MHz 3 A Buck Regulator - QFN-24 | 850 |
|
RFQ | |
DISTI #
ISL8033IRZ
|
Avnet Silica | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), 2 Output, 800 mV to 6 V, 6 A, 1.1 MHz, 24 Pins, QFN-EP (Alt: ISL8033IRZ) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 0 Days | Silica - 750 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL8033IRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8033IRZ
Renesas Electronics Corporation
Dual 3A Low Quiescent Current High Efficiency Synchronous Buck Regulator, QFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 24 | |
Manufacturer Package Code | L24.4X4D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-20 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.85 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1320 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |