-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Compact Synchronous Buck Regulators, TQFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8026FRTAJZ-T7A | Renesas Electronics Corporation | Compact Synchronous Buck Regulators | |
ISL8026FRTAJZ | Renesas Electronics Corporation | Compact Synchronous Buck Regulators | |
ISL8026FRTAJZ-T | Renesas Electronics Corporation | Compact Synchronous Buck Regulators |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-ISL8026FRTAJZ-ND
|
DigiKey | IC REG BUCK ADJ 6A 16TQFN Min Qty: 1470 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3825 | Buy Now |
DISTI #
ISL8026FRTAJZ
|
Avnet Americas | 6A ADJUSTABLE VOUT SYNC BUCK REGULATOR BULK - Trays (Alt: ISL8026FRTAJZ) RoHS: Compliant Min Qty: 1470 Package Multiple: 490 Lead time: 18 Weeks, 0 Days Container: Tray | 11700 Factory Stock |
|
$2.2400 | Buy Now |
DISTI #
968-ISL8026FRTAJZ
|
Mouser Electronics | Switching Voltage Regulators 6A, Adjustable Vout, Sync Buck Regulator, Bulk RoHS: Compliant | 0 |
|
$1.3200 / $2.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1470 Package Multiple: 490 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$1.2100 | Buy Now |
DISTI #
ISL8026FRTAJZ
|
Avnet Silica | 6A ADJUSTABLE VOUT SYNC BUCK REGULATOR BULK (Alt: ISL8026FRTAJZ) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 11700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL8026FRTAJZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8026FRTAJZ
Renesas Electronics Corporation
Compact Synchronous Buck Regulators, TQFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Manufacturer Package Code | L16.3X3D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | PFM TECHNIQUE ALSO USED; VOUT=(0.6-5.5 VOLT) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PQCC-N16 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 11 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL8026FRTAJZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8026FRTAJZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL8026FRTAJZ-T | Renesas Electronics Corporation | Check for Price | Compact Synchronous Buck Regulators, TQFN, /Reel | ISL8026FRTAJZ vs ISL8026FRTAJZ-T |
ISL8026FRTAJZ-T7A | Renesas Electronics Corporation | Check for Price | Compact Synchronous Buck Regulators, TQFN, /Reel | ISL8026FRTAJZ vs ISL8026FRTAJZ-T7A |
LTM4670EY#PBF | Analog Devices Inc | $52.1263 | LTM4670EY#PBF | ISL8026FRTAJZ vs LTM4670EY#PBF |
LP87521ERNFTQ1 | Texas Instruments | Check for Price | Automotive 10-A, 4-phase, single output buck converter with integrated switches 26-VQFN-HR -40 to 125 | ISL8026FRTAJZ vs LP87521ERNFTQ1 |
LTM4670IY#PBF | Analog Devices Inc | $66.5810 | LTM4670IY#PBF | ISL8026FRTAJZ vs LTM4670IY#PBF |
ISL8026IRTAJZ-T7A | Renesas Electronics Corporation | Check for Price | Compact Synchronous Buck Regulators, TQFN, /Reel | ISL8026FRTAJZ vs ISL8026IRTAJZ-T7A |