-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Compact Synchronous Buck Regulators, TQFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8026AIRTAJZ-T7A | Renesas Electronics Corporation | Compact Synchronous Buck Regulators | |
ISL8026AIRTAJZ-T | Renesas Electronics Corporation | Compact Synchronous Buck Regulators | |
ISL8026AIRTAJZ | Renesas Electronics Corporation | Compact Synchronous Buck Regulators |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL8026AIRTAJZ-T-ND
|
DigiKey | IC REG BUCK ADJ 6A 16TQFN Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2488 | Buy Now |
DISTI #
ISL8026AIRTAJZ-T
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V to 5.5V 16-Pin TQFN T/R - Tape and Reel (Alt: ISL8026AIRTAJZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$2.2400 | Buy Now |
DISTI #
968-ISL8026AIRTAJZ-T
|
Mouser Electronics | Switching Voltage Regulators 6A version Sync Buck Sync Buck Regulator RoHS: Compliant | 0 |
|
$1.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.2100 | Buy Now |
|
Flip Electronics | Stock | 12000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL8026AIRTAJZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8026AIRTAJZ-T
Renesas Electronics Corporation
Compact Synchronous Buck Regulators, TQFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Package Description | TQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | L16.3X3D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | PFM TECHNIQUE ALSO USED; VOUT=(0.6-5.5 VOLT) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 11 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL8026AIRTAJZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8026AIRTAJZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS61089RNRR | Texas Instruments | $1.4562 | 12.6-V, 7-A Fully-Integrated Synchronous Boost Converters in 2.0-mm x 2.5-mm VQFN Package 11-VQFN-HR -40 to 125 | ISL8026AIRTAJZ-T vs TPS61089RNRR |
LP87521SRNFRQ1 | Texas Instruments | Check for Price | Automotive 10-A, 4-phase, single output buck converter with integrated switches 26-VQFN-HR -40 to 125 | ISL8026AIRTAJZ-T vs LP87521SRNFRQ1 |
ISL8026AIRTAJZ-T7A | Renesas Electronics Corporation | Check for Price | Compact Synchronous Buck Regulators, TQFN, /Reel | ISL8026AIRTAJZ-T vs ISL8026AIRTAJZ-T7A |
ISL8026AIRTAJZ | Renesas Electronics Corporation | Check for Price | Compact Synchronous Buck Regulators, TQFN, /Tube | ISL8026AIRTAJZ-T vs ISL8026AIRTAJZ |
ISL8026AFRTAJZ | Renesas Electronics Corporation | Check for Price | Compact Synchronous Buck Regulators, TQFN, /Tube | ISL8026AIRTAJZ-T vs ISL8026AFRTAJZ |
ISL8026AFRTAJZ-T | Renesas Electronics Corporation | Check for Price | Compact Synchronous Buck Regulators, TQFN, /Reel | ISL8026AIRTAJZ-T vs ISL8026AFRTAJZ-T |