-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6A Low Quiescent Current High Efficiency Synchronous Buck Regulator, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T7291
|
Newark | Ic, Dc-Dc Converter, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.7V, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Qfn, No. Of Pins:20Pins, Output Current:6A, Switching Frequency:4.5Mhz, Msl:- Rohs Compliant: Yes |Renesas ISL8016IR15Z-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
41T4018
|
Newark | Dc-Dc Converter, Full Reel, Regulator Output Type:Fixed, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.7V, Input Voltage Max:5.5V, Output Current:6A, Ic Case/Package:Qfn, No. Of Pins:20Pins, Msl:- Rohs Compliant: Yes |Renesas ISL8016IR15Z-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL8016IR15Z-T7ACT-ND
|
DigiKey | IC REG BUCK 1.5V 6A 20QFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
250 In Stock |
|
$4.8181 / $6.4400 | Buy Now |
|
Renesas Electronics America | IC REG BUCK 1.5V 6A 20QFN Min Qty: 1 Container: Cut Tape (CT) | 250 |
|
$4.8181 / $6.4400 | Buy Now |
|
Rochester Electronics | ISL8016 - 6A Low Quiescent Current High Efficiency Synchronous Buck Regulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 750 |
|
$2.0700 / $2.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL8016IR15Z-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8016IR15Z-T7A
Renesas Electronics Corporation
6A Low Quiescent Current High Efficiency Synchronous Buck Regulator, QFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | , | |
Pin Count | 20 | |
Manufacturer Package Code | L20.3X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |