Part Details for ISL8014IRZ by Intersil Corporation
Overview of ISL8014IRZ by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8014IRZ-T | Renesas Electronics Corporation | 4A Low Quiescent Current 1MHz High Efficiency Synchronous Buck Regulator | |
ISL8014IRZ | Renesas Electronics Corporation | 4A Low Quiescent Current 1MHz High Efficiency Synchronous Buck Regulator |
Price & Stock for ISL8014IRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 200 |
|
RFQ |
Part Details for ISL8014IRZ
ISL8014IRZ CAD Models
ISL8014IRZ Part Data Attributes
|
ISL8014IRZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8014IRZ
Intersil Corporation
4A Low Quiescent Current 1MHz High Efficiency Synchronous Buck Regulator; QFN16; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220-VGGC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ALSO OPERATES IN PFM MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for ISL8014IRZ
This table gives cross-reference parts and alternative options found for ISL8014IRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8014IRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL8014AIRZ-T7A | Renesas Electronics Corporation | Check for Price | 4A Low Quiescent Current 1MHz High Efficiency Synchronous Buck Regulator, QFN, /Reel | ISL8014IRZ vs ISL8014AIRZ-T7A |
ISL8014IRZ-T7 | Renesas Electronics Corporation | Check for Price | Switching Regulator | ISL8014IRZ vs ISL8014IRZ-T7 |
ISL8014AIRZ-T | Renesas Electronics Corporation | $4.3123 | 4A Low Quiescent Current 1MHz High Efficiency Synchronous Buck Regulator, QFN, /Reel | ISL8014IRZ vs ISL8014AIRZ-T |
ISL8014IRZ | Renesas Electronics Corporation | Check for Price | 4A Low Quiescent Current 1MHz High Efficiency Synchronous Buck Regulator, QFN, /Tube | ISL8014IRZ vs ISL8014IRZ |
ISL8014IRZ-T | Renesas Electronics Corporation | Check for Price | 4A Low Quiescent Current 1MHz High Efficiency Synchronous Buck Regulator, QFN, /Reel | ISL8014IRZ vs ISL8014IRZ-T |