-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3A Low Quiescent Current 1MHz High Efficiency Synchronous Buck Regulator, QFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8013AIRZ-T7A | Renesas Electronics Corporation | 3A Low Quiescent Current 1MHz High Efficiency Synchronous Buck Regulator | |
ISL8013AIRZ | Renesas Electronics Corporation | 3A Low Quiescent Current 1MHz High Efficiency Synchronous Buck Regulator | |
ISL8013AIRZ-T | Renesas Electronics Corporation | 3A Low Quiescent Current 1MHz High Efficiency Synchronous Buck Regulator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL8013AIRZ-ND
|
DigiKey | IC REG BUCK ADJ 3A 16QFN Min Qty: 1 Lead time: 18 Weeks Container: Tube |
328 In Stock |
|
$2.3875 / $6.3900 | Buy Now |
DISTI #
ISL8013AIRZ
|
Avnet Americas | Conv DC-DC Single Step Down 2.8V to 5.5V 16-Pin QFN EP - Tape and Reel (Alt: ISL8013AIRZ) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$4.3400 | Buy Now |
DISTI #
968-ISL8013AIRZ
|
Mouser Electronics | Switching Voltage Regulators 3A LW QUIESCENT CUR 1 6MHZ 4X4 16LD RoHS: Compliant | 401 |
|
$2.5600 / $5.1100 | Buy Now |
|
Future Electronics | ISL8013 Series 2.8 - 5.5 V 1 MHz 3 A Buck Regulator - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 75 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$2.4500 | Buy Now |
|
Renesas Electronics America | IC REG BUCK ADJ 3A 16QFN Min Qty: 1 Container: Tube | 328 |
|
$2.3875 / $6.3900 | Buy Now |
DISTI #
ISL8013AIRZ
|
TME | PMIC, DC/DC converter, Uin: 2.8÷5.5VDC, Uout: 0.8÷5.5VDC, 3A, QFN16 Min Qty: 1 | 0 |
|
$2.8300 / $3.9400 | RFQ |
DISTI #
ISL8013AIRZ
|
Avnet Silica | Conv DC-DC Single Step Down 2.8V to 5.5V 16-Pin QFN EP (Alt: ISL8013AIRZ) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL8013AIRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8013AIRZ
Renesas Electronics Corporation
3A Low Quiescent Current 1MHz High Efficiency Synchronous Buck Regulator, QFN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | L16.4X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |