Power Circuits
ISL80138IVEAJZ-T
Description: 40V, Low Quiescent Current, 150mA Linear Regulator; TSSOP14; Temp Range: -40° to 125°C

Overview of ISL80138IVEAJZ-T by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ISL80138IVEAJZ Renesas Electronics Corporation 40V, Low Quiescent Current, 150mA Linear Regulator
ISL80138IVEAJZ-T7A Renesas Electronics Corporation 40V, Low Quiescent Current, 150mA Linear Regulator
ISL80138IVEAJZ-T Renesas Electronics Corporation 40V, Low Quiescent Current, 150mA Linear Regulator

CAD Models for ISL80138IVEAJZ-T by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL80138IVEAJZ-T by Intersil Corporation

ISL80138IVEAJZ-T
Intersil Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Part Package Code
TSSOP
Package Description
HTSSOP,
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks
Dropout Voltage1-Max
0.525 V
JESD-30 Code
R-PDSO-G14
Length
5 mm
Number of Functions
1
Number of Terminals
14
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
12 V
Output Voltage1-Min
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.2 mm
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. ISL80138IVEAJZ-T
    Intersil Corporation
    40V, Low Quiescent Current, 150mA Linear Regulator; TSSOP14; Temp Range: -40° to 125°C
    VS

Related Parts for ISL80138IVEAJZ-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL80138IVEAJZ-T by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL80138IVEAJZ-T by Intersil Corporation

Select Manufacturer
Which Manufacturer of ISL80138IVEAJZ-T would you like to use for your alert(s)?
  • Please alert me when ISL80138IVEAJZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL80138IVEAJZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL80138IVEAJZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL80138IVEAJZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL80138IVEAJZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL80138IVEAJZ-T by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: