-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40V, Low Quiescent Current, 50mA Linear Regulator, SOICN-EP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH1368
|
Newark | Ldo, Adj, 2.5-12V/0.05A, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:6V, Input Voltage Max:40V, Output Voltage Min:2.5V, Output Voltage Max:12V, Output Current Max:50Ma, Dropout Voltage Typ @ Current:120Mv Rohs Compliant: Yes |Renesas ISL80136IBEAJZ-T7A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
46W7364
|
Newark | 40V, Low Quiescent Current, 50Ma Ldo, Ep 8L Soic (0.15), 250/Tape & Reel Rohs Compliant: Yes |Renesas ISL80136IBEAJZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | ISL80136 - 40V, Low Quiescent Current, 50mA Linear Regulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 487 |
|
$0.8059 / $0.9481 | Buy Now |
|
Ameya Holding Limited | Min Qty: 65 | 470 |
|
$3.0577 / $3.1517 | Buy Now |
|
Flip Electronics | Stock | 4098 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL80136IBEAJZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL80136IBEAJZ-T7A
Renesas Electronics Corporation
40V, Low Quiescent Current, 50mA Linear Regulator, SOICN-EP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN-EP | |
Package Description | HLSOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Voltage1-Max | 12 V | |
Output Voltage1-Min | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.68 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |