ISL80121IR50Z-T
Description: 1A Ultra Low Dropout Linear Regulator with Programmable Current Limiting, DFN, /Reel

Overview of ISL80121IR50Z-T by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ISL80121IR50Z-T by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 25T1721
Newark Single 0.75A, 5.0V Vout Ldo W/ Prog Ocp - 3X3 10Ld Dfn Pb-Fr/Tape & Reel Rohs Compliant: Yes |Renesas ISL80121IR50Z-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 6,000 $0.9300
$0.9300 Buy Now
DISTI # ISL80121IR50Z-T-ND
DigiKey IC REG LINEAR 5V 1A 10DFN Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 6,000 $0.9060
$0.9060 Buy Now
DISTI # ISL80121IR50Z-T
Avnet Americas LDO Regulator Pos 0.8V to 5V5V 1A 10-Pin DFN EP T/R - Tape and Reel (Alt: ISL80121IR50Z-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel 0
  • 6,000 $1.0005
  • 12,000 $0.9798
  • 24,000 $0.9591
  • 36,000 $0.9384
  • 48,000 $0.9177
  • 60,000 $0.8970
  • 600,000 $0.8763
$0.8763 / $1.0005 Buy Now
DISTI # 968-ISL80121IR50Z-T
Mouser Electronics LDO Voltage Regulators SINGLE 0 75A 5 0V VOUTLDO W/PROG OCP RoHS: Compliant 0
  • 6,000 $0.9060
$0.9060 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 6,000 $0.8420
$0.8420 Buy Now

CAD Models for ISL80121IR50Z-T by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL80121IR50Z-T by Renesas Electronics Corporation

ISL80121IR50Z-T
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
DFN
Package Description
,
Pin Count
10
Manufacturer Package Code
L10.3X3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Date Of Intro
2017-11-22
Samacsys Manufacturer
Renesas Electronics
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. ISL80121IR50Z-T
    Renesas Electronics Corporation
    1A Ultra Low Dropout Linear Regulator with Programmable Current Limiting, DFN, /Reel
    VS

Related Parts for ISL80121IR50Z-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL80121IR50Z-T by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL80121IR50Z-T by Renesas Electronics Corporation

  • Please alert me when ISL80121IR50Z-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ISL80121IR50Z-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL80121IR50Z-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ISL80121IR50Z-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL80121IR50Z-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL80121IR50Z-T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: