Part Details for ISL80101AIRAJZTS2378 by Renesas Electronics Corporation
Overview of ISL80101AIRAJZTS2378 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL80101AIRAJZTS2378
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ISL80101A - LDO Regulator Pos 0.8V to 5V 1A 10-Pin DFN T/R ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 84 |
|
$1.9100 / $2.2500 | Buy Now |