-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance 1A Linear Regulator with Programmable Current Limiting, DFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25T1719
|
Newark | Single 1A, Adjustable Vout & Ocp Ldo - 3X3 10Ld Dfn Pb-Free/Tape & Reel Rohs Compliant: Yes |Renesas ISL80101AIRAJZ-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
20-ISL80101AIRAJZ-TCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A 10DFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5939 In Stock |
|
$0.9060 / $2.0600 | Buy Now |
DISTI #
ISL80101AIRAJZ-T
|
Avnet Americas | LDO Regulator Pos 0.8V to 5V 1A 10-Pin DFN EP - Tape and Reel (Alt: ISL80101AIRAJZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 6000 Factory Stock |
|
$0.8763 / $1.0005 | Buy Now |
DISTI #
968-ISL80101AIRAJZ-T
|
Mouser Electronics | LDO Voltage Regulators SINGLE 1A ADJ VOUT & OCPLDO 3X3 10LD RoHS: Compliant | 5981 |
|
$0.9220 / $2.0600 | Buy Now |
|
Future Electronics | ISL80101 Series 6 V 1 A Surface Mount High Performance Linear Regulator - DFN-10 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.8900 | Buy Now |
|
Future Electronics | ISL80101 Series 6 V 1 A Surface Mount High Performance Linear Regulator - DFN-10 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.8900 | Buy Now |
|
Renesas Electronics America | IC REG LINEAR POS ADJ 1A 10DFN Min Qty: 1 Container: Tape & Reel (TR) | 5939 |
|
$0.9060 / $2.0600 | Buy Now |
DISTI #
ISL80101AIRAJZ-T
|
Avnet Silica | LDO Regulator Pos 0.8V to 5V 1A 10-Pin DFN EP (Alt: ISL80101AIRAJZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL80101AIRAJZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL80101AIRAJZ-T
Renesas Electronics Corporation
High Performance 1A Linear Regulator with Programmable Current Limiting, DFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | HVSON, | |
Pin Count | 10 | |
Manufacturer Package Code | L10.3X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-20 | |
Samacsys Manufacturer | Renesas Electronics | |
Dropout Voltage1-Max | 0.212 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |